VERT CARD CONN DR .100CC 40AU - 65781-014 - Connectors

Digi-Key Part Number 65781-014-ND
Price Break
256
Unit Price
2.82566
Extended Price
723.37
Manufacturer Part Number65781-014
Product DescriptionVERT CARD CONN DR .100CC 40AU
Quantity Available Non-Stock
All prices are in GBP

VERT CARD CONN DR .100CC 40AU - 65781-014 - Connectors Details
Technical/Catalog Information65781-014
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 40µin (1.02µm)
Features-
Mounting TypeThrough Hole
Number of Contacts28
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65781 014
65781014

Purchase VERT CARD CONN DR .100CC 40AU - 65781-014 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VERT CARD CONN DR .100CC 40AU - 65781-014
Connectors

VERT CARD CONN DR .100CC 40AU - 65781-014 (65781-014-ND)

Related parts Connectors:
VERT CARD CONN DR .100CC 40AU - 65781-014
 Order VERT CARD CONN DR .100CC 40AU-65781-014 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-014-ND.
VERT CARD CONN DR .100CC 40AU - 65781-005
 Order VERT CARD CONN DR .100CC 40AU-65781-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-005-ND.
VERT CARD CONN DR .100CC 40AU - 65781-024
 Order VERT CARD CONN DR .100CC 40AU-65781-024 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-024-ND.
VERT CARD CONN DR .100CC 40AU - 65781-006
 Order VERT CARD CONN DR .100CC 40AU-65781-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-006-ND.
VERT CARD CONN DR .100CC 40AU - 65781-017
 Order VERT CARD CONN DR .100CC 40AU-65781-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-017-ND.
VERT CARD CONN DR .100CC 40AU - 65781-015
 Order VERT CARD CONN DR .100CC 40AU-65781-015 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-015-ND.
VERT CARD CONN DR .100CC 40AU - 65781-007
 Order VERT CARD CONN DR .100CC 40AU-65781-007 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-007-ND.
VERT CARD CONN DR .100CC 40AU - 65781-030
 Order VERT CARD CONN DR .100CC 40AU-65781-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-030-ND.
VERT CARD CONN DR .100CC 40AU - 65781-013
 Order VERT CARD CONN DR .100CC 40AU-65781-013 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-013-ND.
VERT CARD CONN DR .100CC 40AU - 65781-020
 Order VERT CARD CONN DR .100CC 40AU-65781-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-020-ND.
VERT CARD CONN DR .100CC 40AU - 65781-025
 Order VERT CARD CONN DR .100CC 40AU-65781-025 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-025-ND.
VERT CARD CONN DR .100CC 40AU - 65781-010
 Order VERT CARD CONN DR .100CC 40AU-65781-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-010-ND.
VERT CARD CONN DR .100CC 40AU - 65781-008
 Order VERT CARD CONN DR .100CC 40AU-65781-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-008-ND.
VERT CARD CONN DR .100CC 40AU - 65781-009
 Order VERT CARD CONN DR .100CC 40AU-65781-009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-009-ND.
VERT CARD CONN DR .100CC 40AU - 65781-004
 Order VERT CARD CONN DR .100CC 40AU-65781-004 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65781-004-ND.