BERGSTIK II DR RIGHT ANGLE RET - 87227-114H - Connectors

Digi-Key Part Number 87227-114H-ND
Price Break
2100
Unit Price
0.34253
Extended Price
719.31
Manufacturer Part Number87227-114H
Product DescriptionBERGSTIK II DR RIGHT ANGLE RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR RIGHT ANGLE RET - 87227-114H - Connectors Details
Technical/Catalog Information87227-114H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87227 114H
87227114H

Purchase BERGSTIK II DR RIGHT ANGLE RET - 87227-114H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR RIGHT ANGLE RET - 87227-114H
Connectors

BERGSTIK II DR RIGHT ANGLE RET - 87227-114H (87227-114H-ND)

Related parts Connectors:
BERGSTIK II DR RIGHT ANGLE RET - 87227-114H
 Order BERGSTIK II DR RIGHT ANGLE RET-87227-114H online from Digi-Key. Manufactured by FCI. Digi-Key part number 87227-114H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 87227-620
 Order BERGSTIK II DR RIGHT ANGLE RET-87227-620 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87227-620-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-114H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-114H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-114H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 87227-172
 Order BERGSTIK II DR RIGHT ANGLE RET-87227-172 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87227-172-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-416H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-416H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-416H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-422
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-422 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-422-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-508
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-508 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-508-ND.
BERGSTIK II DR RIGHT ANGLE RET - 86381-412
 Order BERGSTIK II DR RIGHT ANGLE RET-86381-412 online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-412-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-214H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-214H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-214H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-514
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-514 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-514-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-218H
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-218H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-218H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 93150-506H
 Order BERGSTIK II DR RIGHT ANGLE RET-93150-506H online from Digi-Key. Manufactured by FCI. Digi-Key part number 93150-506H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 93150-520H
 Order BERGSTIK II DR RIGHT ANGLE RET-93150-520H online from Digi-Key. Manufactured by FCI. Digi-Key part number 93150-520H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 93150-516H
 Order BERGSTIK II DR RIGHT ANGLE RET-93150-516H online from Digi-Key. Manufactured by FCI. Digi-Key part number 93150-516H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-572
 Order BERGSTIK II DR RIGHT ANGLE RET-69193-572 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-572-ND.