QKE PCB - 65495-034

Digi-Key Part Number 65495-034-ND
Price Break
2000
Unit Price
0.34155
Extended Price
683.10
Manufacturer Part Number65495-034
Product DescriptionQKE PCB
Quantity Available Non-Stock
All prices are in GBP

QKE PCB - 65495-034 Details
Technical/Catalog Information65495-034
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeRibbon Cable
Contact FinishTin-Lead, 150µin (3.81µm)
FeaturesFeed Through
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows4
Pitch0.200" (5.08mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65495 034
65495034

Purchase QKE PCB - 65495-034
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QKE PCB - 65495-034
QKE PCB - 65495-034

QKE PCB - 65495-034 (65495-034-ND)

Related parts :
QKE PCB - 65495-034
 Order QKE PCB-65495-034 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-034-ND.
QKE PCB - 65495-019
 Order QKE PCB-65495-019 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-019-ND.
QKE PCB - 65495-017LF
 Order QKE PCB-65495-017LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-017LF-ND.
QKE PCB - 65495-017
 Order QKE PCB-65495-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-017-ND.
QKE PCB - 65495-020LF
 Order QKE PCB-65495-020LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-020LF-ND.
QKE PCB - 65495-018LF
 Order QKE PCB-65495-018LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-018LF-ND.
QKE PCB - 65495-020
 Order QKE PCB-65495-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-020-ND.
QKE PCB - 65495-018
 Order QKE PCB-65495-018 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-018-ND.
QKE PCB - 65495-033
 Order QKE PCB-65495-033 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-033-ND.
QKE PCB - 65495-025LF
 Order QKE PCB-65495-025LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-025LF-ND.
QKE PCB - 65495-029
 Order QKE PCB-65495-029 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-029-ND.
QKE PCB - 65495-031
 Order QKE PCB-65495-031 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-031-ND.
QKE PCB - 65495-030
 Order QKE PCB-65495-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-030-ND.
QKE PCB - 65495-038
 Order QKE PCB-65495-038 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-038-ND.
QKE PCB - 65495-028
 Order QKE PCB-65495-028 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65495-028-ND.