BERGSTIK II SR RIGHT ANGLE - 71701-408HLF - Connectors

Digi-Key Part Number 71701-408HLF-ND
Price Break
3600
Unit Price
0.18279
Extended Price
658.04
Manufacturer Part Number71701-408HLF
Product DescriptionBERGSTIK II SR RIGHT ANGLE
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II SR RIGHT ANGLE - 71701-408HLF - Connectors Details
Technical/Catalog Information71701-408HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71701 408HLF
71701408HLF

Purchase BERGSTIK II SR RIGHT ANGLE - 71701-408HLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR RIGHT ANGLE - 71701-408HLF
Connectors

BERGSTIK II SR RIGHT ANGLE - 71701-408HLF (71701-408HLF-ND)

Related parts Connectors:
BERGSTIK II SR RIGHT ANGLE - 71701-408HLF
 Order BERGSTIK II SR RIGHT ANGLE-71701-408HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 71701-408HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-408HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-408HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-408HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69193-408HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-69193-408HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-408HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-405
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-405 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-405-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-504H
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-504H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-504H-ND.
BERGSTIK II SR RIGHT ANGLE - 68423-436
 Order BERGSTIK II SR RIGHT ANGLE-68423-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68423-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436
 Order BERGSTIK II SR RIGHT ANGLE-68015-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436H
 Order BERGSTIK II SR RIGHT ANGLE-68015-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68016-436H
 Order BERGSTIK II SR RIGHT ANGLE-68016-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68023-436
 Order BERGSTIK II SR RIGHT ANGLE-68023-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68023-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68016-436
 Order BERGSTIK II SR RIGHT ANGLE-68016-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-436-ND.
BERGSTIK II SR RIGHT ANGLE - 69189-436H
 Order BERGSTIK II SR RIGHT ANGLE-69189-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69189-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-136
 Order BERGSTIK II SR RIGHT ANGLE-68458-136 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-136-ND.
BERGSTIK II SR RIGHT ANGLE - 68423-136
 Order BERGSTIK II SR RIGHT ANGLE-68423-136 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68423-136-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-136HLF
 Order BERGSTIK II SR RIGHT ANGLE-68458-136HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-136HLF-ND.