QUICKIE*HEADER - 66429-061 - Connectors

Digi-Key Part Number 66429-061-ND
Price Break
1000
Unit Price
0.56559
Extended Price
565.59
Manufacturer Part Number66429-061
Product DescriptionQUICKIE*HEADER
Quantity Available 0
All prices are in GBP

QUICKIE*HEADER - 66429-061 - Connectors Details
Technical/Catalog Information66429-061
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66429 061
66429061

Purchase QUICKIE*HEADER - 66429-061 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QUICKIE*HEADER - 66429-061
Connectors

QUICKIE*HEADER - 66429-061 (66429-061-ND)

Related parts Connectors:
QUICKIE HEADER - 66429-147
 Order QUICKIE HEADER-66429-147 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-147-ND.
QUICKIE* HEADER - 65823-061
 Order QUICKIE* HEADER-65823-061 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-061-ND.
QUICKIE HEADER - 66429-067LF
 Order QUICKIE HEADER-66429-067LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-067LF-ND.
QUICKIE HEADER - 66429-093LF
 Order QUICKIE HEADER-66429-093LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-093LF-ND.
QUICKIE HEADER - 66429-097LF
 Order QUICKIE HEADER-66429-097LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-097LF-ND.
QUICKIE HEADER - 66429-079LF
 Order QUICKIE HEADER-66429-079LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-079LF-ND.
66429-57-QUICKIE HEADER - 66429-057LF
 Order 66429-57-QUICKIE HEADER-66429-057LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 66429-057LF-ND.
QUICKIE* HEADER - 65823-067LF
 Order QUICKIE* HEADER-65823-067LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067LF-ND.
QUICKIE* HEADER - 65823-067
 Order QUICKIE* HEADER-65823-067 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067-ND.
QUICKIE* HEADER - 65823-073
 Order QUICKIE* HEADER-65823-073 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-073-ND.
QUICKIE* HEADER - 65692-043
 Order QUICKIE* HEADER-65692-043 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-043-ND.
QUICKIE* HEADER - 65692-020
 Order QUICKIE* HEADER-65692-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-020-ND.
QUICKIE* HEADER - 65692-008LF
 Order QUICKIE* HEADER-65692-008LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-008LF-ND.
QUICKIE* HEADER - 65692-008
 Order QUICKIE* HEADER-65692-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65692-008-ND.
QUICKIE* HEADER - 65823-003
 Order QUICKIE* HEADER-65823-003 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-003-ND.