QUICKIE* HEADER - 65823-051 - Connectors

Digi-Key Part Number 65823-051-ND
Price Break
900
Unit Price
0.5743
Extended Price
516.87
Manufacturer Part Number65823-051
Product DescriptionQUICKIE* HEADER
Quantity Available Non-Stock
All prices are in GBP

QUICKIE* HEADER - 65823-051 - Connectors Details
Technical/Catalog Information65823-051
VendorFCI
CategoryConnectors
ColorBlue
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65823 051
65823051

Purchase QUICKIE* HEADER - 65823-051 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of QUICKIE* HEADER - 65823-051
Connectors

QUICKIE* HEADER - 65823-051 (65823-051-ND)

Related parts Connectors:
QUICKIE* HEADER - 65823-051
 Order QUICKIE* HEADER-65823-051 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-051-ND.
QUICKIE* HEADER - 65823-067LF
 Order QUICKIE* HEADER-65823-067LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067LF-ND.
QUICKIE* HEADER - 65823-067
 Order QUICKIE* HEADER-65823-067 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-067-ND.
QUICKIE* HEADER - 65823-073
 Order QUICKIE* HEADER-65823-073 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-073-ND.
QUICKIE* HEADER - 65823-003
 Order QUICKIE* HEADER-65823-003 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-003-ND.
QUICKIE* HEADER - 65823-169
 Order QUICKIE* HEADER-65823-169 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-169-ND.
QUICKIE* HEADER - 65823-069
 Order QUICKIE* HEADER-65823-069 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-069-ND.
QUICKIE* HEADER - 65823-019
 Order QUICKIE* HEADER-65823-019 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-019-ND.
QUICKIE* HEADER - 65823-366
 Order QUICKIE* HEADER-65823-366 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-366-ND.
QUICKIE* HEADER - 65823-091
 Order QUICKIE* HEADER-65823-091 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-091-ND.
QUICKIE* HEADER - 65823-063
 Order QUICKIE* HEADER-65823-063 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-063-ND.
QUICKIE* HEADER - 65823-061
 Order QUICKIE* HEADER-65823-061 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-061-ND.
QUICKIE* HEADER - 65823-049
 Order QUICKIE* HEADER-65823-049 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-049-ND.
QUICKIE* HEADER - 65823-187
 Order QUICKIE* HEADER-65823-187 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-187-ND.
QUICKIE* HEADER - 65823-183
 Order QUICKIE* HEADER-65823-183 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65823-183-ND.