2.00MM UNSHROUDED HDR - 58102-S61-24 - Connectors

Digi-Key Part Number 58102-S61-24-ND
Price Break
600
Unit Price
0.82235
Extended Price
493.41
Manufacturer Part Number58102-S61-24
Product Description2.00MM UNSHROUDED HDR
Quantity Available Non-Stock
All prices are in GBP

2.00MM UNSHROUDED HDR - 58102-S61-24 - Connectors Details
Technical/Catalog Information58102-S61-24
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts48
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 58102 S61 24
58102S6124

Purchase 2.00MM UNSHROUDED HDR - 58102-S61-24 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 2.00MM UNSHROUDED HDR - 58102-S61-24
Connectors

2.00MM UNSHROUDED HDR - 58102-S61-24 (58102-S61-24-ND)

Related parts Connectors:
2.00MM UNSHROUDED HDR - 58102-S61-24
 Order 2.00MM UNSHROUDED HDR-58102-S61-24 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-24-ND.
2.00MM UNSHROUDED HDR - 58102-S61-09
 Order 2.00MM UNSHROUDED HDR-58102-S61-09 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-09-ND.
2.00MM UNSHROUDED HDR - 58102-S61-11
 Order 2.00MM UNSHROUDED HDR-58102-S61-11 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-11-ND.
2.00MM UNSHROUDED HDR - 58102-S61-08LF
 Order 2.00MM UNSHROUDED HDR-58102-S61-08LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-08LF-ND.
2.00MM UNSHROUDED HDR - 58102-S61-08
 Order 2.00MM UNSHROUDED HDR-58102-S61-08 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-08-ND.
2.00MM UNSHROUDED HDR - 58102-S61-20
 Order 2.00MM UNSHROUDED HDR-58102-S61-20 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-20-ND.
2.00MM UNSHROUDED HDR - 58102-S61-12
 Order 2.00MM UNSHROUDED HDR-58102-S61-12 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-12-ND.
2.00MM UNSHROUDED HDR - 58102-S61-06
 Order 2.00MM UNSHROUDED HDR-58102-S61-06 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-06-ND.
2.00MM UNSHROUDED HDR - 58102-S61-12LF
 Order 2.00MM UNSHROUDED HDR-58102-S61-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-12LF-ND.
2.00MM UNSHROUDED HDR - 58102-S61-04LF
 Order 2.00MM UNSHROUDED HDR-58102-S61-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-04LF-ND.
2.00MM UNSHROUDED HDR - 58102-S61-04
 Order 2.00MM UNSHROUDED HDR-58102-S61-04 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-04-ND.
2.00MM UNSHROUDED HDR - 58102-S61-21
 Order 2.00MM UNSHROUDED HDR-58102-S61-21 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-21-ND.
2.00MM UNSHROUDED HDR - 58102-S61-13
 Order 2.00MM UNSHROUDED HDR-58102-S61-13 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-13-ND.
2.00MM UNSHROUDED HDR - 58102-S61-22
 Order 2.00MM UNSHROUDED HDR-58102-S61-22 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-22-ND.
2.00MM UNSHROUDED HDR - 58102-S61-23
 Order 2.00MM UNSHROUDED HDR-58102-S61-23 online from Digi-Key. Manufactured by FCI. Digi-Key part number 58102-S61-23-ND.