3 ROW R/A RECEPT SOLDER GP - 50000-5180H

Digi-Key Part Number 50000-5180H-ND
Price Break
100
Unit Price
9.8694
Extended Price
986.94
Manufacturer Part Number50000-5180H
Product Description3 ROW R/A RECEPT SOLDER GP
Quantity Available Non-Stock
All prices are in GBP

3 ROW R/A RECEPT SOLDER GP - 50000-5180H Details
Technical/Catalog Information50000-5180H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
FeaturesFlange
Mounting TypeThrough Hole, Right Angle
Number of Contacts180
Number of Contacts LoadedAll
Number of Rows3
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 50000 5180H
500005180H

Purchase 3 ROW R/A RECEPT SOLDER GP - 50000-5180H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 3 ROW R/A RECEPT SOLDER GP - 50000-5180H
3 ROW R/A RECEPT SOLDER GP - 50000-5180H

3 ROW R/A RECEPT SOLDER GP - 50000-5180H (50000-5180H-ND)

Related parts :
3 ROW R/A RECEPT SOLDER GP - 50000-5180H
 Order 3 ROW R/A RECEPT SOLDER GP-50000-5180H online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-5180H-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1018E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1018E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1018E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1048H
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1048H online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1048H-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1048E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1048E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1048E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1054H
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1054H online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1054H-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1069F
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1069F online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1069F-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1069E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1069E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1069E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1030E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1030E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1030E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-5030E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-5030E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-5030E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-5042E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-5042E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-5042E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-5069E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-5069E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-5069E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1051E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1051E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1051E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1057E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1057E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1057E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1054E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1054E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1054E-ND.
3 ROW R/A RECEPT SOLDER GP - 50000-1060E
 Order 3 ROW R/A RECEPT SOLDER GP-50000-1060E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50000-1060E-ND.