0.8MM B TO B REC ASSY - 61082-142609LF - Connectors

Digi-Key Part Number 61082-142609LF-ND
Price Break
175
Unit Price
3.00554
Extended Price
525.97
Manufacturer Part Number61082-142609LF
Product Description0.8MM B TO B REC ASSY
Quantity Available Non-Stock
All prices are in GBP

0.8MM B TO B REC ASSY - 61082-142609LF - Connectors Details
Technical/Catalog Information61082-142609LF
VendorFCI
CategoryConnectors
Connector TypeReceptacle, Outer Shroud Contacts
Number of Positions140
Number of Rows2
Contact FinishGold, 3.9µin (0.10µm)
Mounting TypeSurface Mount
Pitch0.031" (0.80mm)
FeaturesBoard Guide
SeriesBergStak®
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 61082 142609LF
61082142609LF

Purchase 0.8MM B TO B REC ASSY - 61082-142609LF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 0.8MM B TO B REC ASSY - 61082-142609LF
Connectors

0.8MM B TO B REC ASSY - 61082-142609LF (61082-142609LF-ND)

Related parts Connectors:
0.8MM B TO B REC ASSY - 61082-142609LF
 Order 0.8MM B TO B REC ASSY-61082-142609LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-142609LF-ND.
0.8MM B TO B REC ASSY - 61082-102409LF
 Order 0.8MM B TO B REC ASSY-61082-102409LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-102409LF-ND.
0.8MM B TO B REC ASSY - 61082-102000
 Order 0.8MM B TO B REC ASSY-61082-102000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-102000-ND.
0.8MM B TO B REC ASSY - 61082-043002
 Order 0.8MM B TO B REC ASSY-61082-043002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-043002-ND.
0.8MM B TO B REC ASSY - 61082-161000
 Order 0.8MM B TO B REC ASSY-61082-161000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-161000-ND.
0.8MM B TO B REC ASSY - 61082-102009
 Order 0.8MM B TO B REC ASSY-61082-102009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-102009-ND.
0.8MM B TO B REC ASSY - 61082-161009
 Order 0.8MM B TO B REC ASSY-61082-161009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-161009-ND.
0.8MM B TO B REC ASSY - 61082-162000
 Order 0.8MM B TO B REC ASSY-61082-162000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-162000-ND.
0.8MM B TO B REC ASSY - 61082-083409LF
 Order 0.8MM B TO B REC ASSY-61082-083409LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-083409LF-ND.
0.8MM B TO B REC ASSY - 61082-162009
 Order 0.8MM B TO B REC ASSY-61082-162009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-162009-ND.
0.8MM B TO B REC ASSY - 61082-083000
 Order 0.8MM B TO B REC ASSY-61082-083000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-083000-ND.
0.8MM B TO B REC ASSY - 61082-163000
 Order 0.8MM B TO B REC ASSY-61082-163000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-163000-ND.
0.8MM B TO B REC ASSY - 61082-162409LF
 Order 0.8MM B TO B REC ASSY-61082-162409LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-162409LF-ND.
0.8MM B TO B REC ASSY - 61082-141000
 Order 0.8MM B TO B REC ASSY-61082-141000 online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-141000-ND.
0.8MM B TO B REC ASSY - 61082-083420LF
 Order 0.8MM B TO B REC ASSY-61082-083420LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-083420LF-ND.