CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF - Connectors

Digi-Key Part Number 55510-118TRLF-ND
Price Break
750
Unit Price
0.65499
Extended Price
491.24
Manufacturer Part Number55510-118TRLF
Product DescriptionCONN RECEPT 18POS 2MM STR DL SMD
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF - Connectors Details
Technical/Catalog Information55510-118TRLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeSurface Mount
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 55510 118TRLF
55510118TRLF

Purchase CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF
Connectors

CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF (55510-118TRLF-ND)

Related parts Connectors:
CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF
 Order CONN RECEPT 18POS 2MM STR DL SMD-55510-118TRLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-118TRLF-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 55510-118LF
 Order CONN RECEPT 18POS 2MM STR DL SMD-55510-118LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2683-ND.
CONN RECEPT 4POS 2MM STR DL SMD - 55510-104LF
 Order CONN RECEPT 4POS 2MM STR DL SMD-55510-104LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2676-ND.
CONN RECEPT 6POS 2MM STR DL SMD - 55510-106LF
 Order CONN RECEPT 6POS 2MM STR DL SMD-55510-106LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2677-ND.
CONN RECEPT 12POS 2MM STR DL SMD - 55510-112LF
 Order CONN RECEPT 12POS 2MM STR DL SMD-55510-112LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2673-ND.
CONN RECEPT 8POS 2MM STR DL SMD - 55510-108LF
 Order CONN RECEPT 8POS 2MM STR DL SMD-55510-108LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2727-ND.
CONN RECEPT 14POS 2MM STR DL SMD - 55510-114LF
 Order CONN RECEPT 14POS 2MM STR DL SMD-55510-114LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2680-ND.
CONN RECEPT 16POS 2MM STR DL SMD - 55510-116LF
 Order CONN RECEPT 16POS 2MM STR DL SMD-55510-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2682-ND.
CONN RECEPT 10POS 2MM STR DL SMD - 55510-110LF
 Order CONN RECEPT 10POS 2MM STR DL SMD-55510-110LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2678-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 55508-118LF
 Order CONN RECEPT 18POS 2MM STR DL SMD-55508-118LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2708-ND.
CONN RECEPT 20POS 2MM STR DL SMD - 55510-120LF
 Order CONN RECEPT 20POS 2MM STR DL SMD-55510-120LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2684-ND.
CONN RECEPT 22POS 2MM STR DL SMD - 55510-122LF
 Order CONN RECEPT 22POS 2MM STR DL SMD-55510-122LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2685-ND.
CONN RECEPT 24POS 2MM STR DL SMD - 55510-124LF
 Order CONN RECEPT 24POS 2MM STR DL SMD-55510-124LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2669-ND.
CONN RECEPT 26POS 2MM STR DL SMD - 55510-126LF
 Order CONN RECEPT 26POS 2MM STR DL SMD-55510-126LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2671-ND.
CONN RECEPT 28POS 2MM STR DL SMD - 55510-128LF
 Order CONN RECEPT 28POS 2MM STR DL SMD-55510-128LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2672-ND.