VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-020 - Connectors

Digi-Key Part Number 67274-020-ND
Price Break
300
Unit Price
1.3717
Extended Price
411.51
Manufacturer Part Number67274-020
Product DescriptionVERTICAL GUIDE PIN SLOTT-ED HDR
Quantity Available 0
All prices are in GBP

VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-020 - Connectors Details
Technical/Catalog Information67274-020
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts40
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 67274 020
67274020

Purchase VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-020 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-020
Connectors

VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-020 (67274-020-ND)

Related parts Connectors:
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-020
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-020-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-025
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-025 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-025-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-030
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-030-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-018
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-018 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-018-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-016
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-016 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-016-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-012
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-012 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-012-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-015
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-015 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-015-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-017
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-017-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-013
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-013 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-013-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-005
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-005-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-040
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-040 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-040-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-006
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-006-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67273-020
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67273-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67273-020-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67274-010
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67274-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67274-010-ND.
VERTICAL GUIDE PIN SLOTT-ED HDR - 67273-010
 Order VERTICAL GUIDE PIN SLOTT-ED HDR-67273-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67273-010-ND.