VERT CARD CONN 30AU DR 100CC - 66953-006 - Connectors

Digi-Key Part Number 66953-006-ND
Price Break
532
Unit Price
0.67748
Extended Price
360.42
Manufacturer Part Number66953-006
Product DescriptionVERT CARD CONN 30AU DR 100CC
Quantity Available 0
All prices are in GBP

VERT CARD CONN 30AU DR 100CC - 66953-006 - Connectors Details
Technical/Catalog Information66953-006
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66953 006
66953006

Purchase VERT CARD CONN 30AU DR 100CC - 66953-006 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VERT CARD CONN 30AU DR 100CC - 66953-006
Connectors

VERT CARD CONN 30AU DR 100CC - 66953-006 (66953-006-ND)

Related parts Connectors:
VERT CARD CONN 30AU DR 100CC - 66953-006
 Order VERT CARD CONN 30AU DR 100CC-66953-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-006-ND.
VERT CARD CONN 30AU DR 100CC - 66953-010
 Order VERT CARD CONN 30AU DR 100CC-66953-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-010-ND.
VERT CARD CONN 30AU DR 100CC - 66953-004
 Order VERT CARD CONN 30AU DR 100CC-66953-004 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-004-ND.
VERT CARD CONN 30AU DR 100CC - 66953-005
 Order VERT CARD CONN 30AU DR 100CC-66953-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-005-ND.
VERT CARD CONN 30AU DR 100CC - 66953-017
 Order VERT CARD CONN 30AU DR 100CC-66953-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-017-ND.
VERT CARD CONN 30AU DR 100CC - 66953-009
 Order VERT CARD CONN 30AU DR 100CC-66953-009 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-009-ND.
VERT CARD CONN 30AU DR 100CC - 66953-007
 Order VERT CARD CONN 30AU DR 100CC-66953-007 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-007-ND.
VERT CARD CONN 30AU DR 100CC - 66953-012
 Order VERT CARD CONN 30AU DR 100CC-66953-012 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-012-ND.
VERT CARD CONN 30AU DR 100CC - 66953-030
 Order VERT CARD CONN 30AU DR 100CC-66953-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-030-ND.
VERT CARD CONN 30AU DR 100CC - 66953-008
 Order VERT CARD CONN 30AU DR 100CC-66953-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-008-ND.
VERT CARD CONN 30AU DR 100CC - 66953-011
 Order VERT CARD CONN 30AU DR 100CC-66953-011 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-011-ND.
VERT CARD CONN 30AU DR 100CC - 66953-020
 Order VERT CARD CONN 30AU DR 100CC-66953-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-020-ND.
VERT CARD CONN 30AU DR 100CC - 66953-013
 Order VERT CARD CONN 30AU DR 100CC-66953-013 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-013-ND.
VERT CARD CONN 30AU DR 100CC - 66953-014
 Order VERT CARD CONN 30AU DR 100CC-66953-014 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-014-ND.
VERT CARD CONN 30AU DR 100CC - 66953-026
 Order VERT CARD CONN 30AU DR 100CC-66953-026 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66953-026-ND.