BERGSTIK II SR R/A POLARIZED - 68450-065HLF - Connectors

Digi-Key Part Number 68450-065HLF-ND
Price Break
6000
Unit Price
0.05766
Extended Price
345.96
Manufacturer Part Number68450-065HLF
Product DescriptionBERGSTIK II SR R/A POLARIZED
Quantity Available 0
All prices are in GBP

BERGSTIK II SR R/A POLARIZED - 68450-065HLF - Connectors Details
Technical/Catalog Information68450-065HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
FeaturesPolarized, Pin
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts Loaded2
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 68450 065HLF
68450065HLF

Purchase BERGSTIK II SR R/A POLARIZED - 68450-065HLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR R/A POLARIZED - 68450-065HLF
Connectors

BERGSTIK II SR R/A POLARIZED - 68450-065HLF (68450-065HLF-ND)

Related parts Connectors:
BERGSTIK II SR R/A POLARIZED - 68450-065HLF
 Order BERGSTIK II SR R/A POLARIZED-68450-065HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-065HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-083HLF
 Order BERGSTIK II SR R/A POLARIZED-68450-083HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-083HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-084HLF
 Order BERGSTIK II SR R/A POLARIZED-68450-084HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-084HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-069HLF
 Order BERGSTIK II SR R/A POLARIZED-68450-069HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-069HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-084H
 Order BERGSTIK II SR R/A POLARIZED-68450-084H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-084H-ND.
BERGSTIK II SR R/A POLARIZED - 68450-083H
 Order BERGSTIK II SR R/A POLARIZED-68450-083H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-083H-ND.
BERGSTIK II SR R/A POLAR-IZED - 68450-069H
 Order BERGSTIK II SR R/A POLAR-IZED-68450-069H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-069H-ND.
BERGSTIK II SR R/A POLAR-IZED - 68450-065H
 Order BERGSTIK II SR R/A POLAR-IZED-68450-065H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-065H-ND.
BERGSTIK II SR POLARIZED - 68448-112HLF
 Order BERGSTIK II SR POLARIZED-68448-112HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-112HLF-ND.
BERGSTIK II SR POLARIZED - 68448-112H
 Order BERGSTIK II SR POLARIZED-68448-112H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-112H-ND.
BERGSTIK II SR POLARIZED - 68448-112
 Order BERGSTIK II SR POLARIZED-68448-112 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-112-ND.
BERGSTIK II SR POLARIZED - 68448-218HLF
 Order BERGSTIK II SR POLARIZED-68448-218HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-218HLF-ND.
BERGSTIK II SR POLARIZED - 68448-218H
 Order BERGSTIK II SR POLARIZED-68448-218H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-218H-ND.
BERGSTIK II SR POLARIZED - 79280-505
 Order BERGSTIK II SR POLARIZED-79280-505 online from Digi-Key. Manufactured by FCI. Digi-Key part number 79280-505-ND.
BERGSTIK II SR POLARIZED- S/F - 68448-214H
 Order BERGSTIK II SR POLARIZED- S/F-68448-214H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-214H-ND.