SINGLE ROW HORZ CARD CON-N 30AU - 67208-006 - Connectors

Digi-Key Part Number 67208-006-ND
Price Break
684
Unit Price
0.46351
Extended Price
317.04
Manufacturer Part Number67208-006
Product DescriptionSINGLE ROW HORZ CARD CON-N 30AU
Quantity Available 0
All prices are in GBP

SINGLE ROW HORZ CARD CON-N 30AU - 67208-006 - Connectors Details
Technical/Catalog Information67208-006
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 67208 006
67208006

Purchase SINGLE ROW HORZ CARD CON-N 30AU - 67208-006 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SINGLE ROW HORZ CARD CON-N 30AU - 67208-006
Connectors

SINGLE ROW HORZ CARD CON-N 30AU - 67208-006 (67208-006-ND)

Related parts Connectors:
SINGLE ROW HORZ CARD CON-N 30AU - 67208-006
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-006-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-012
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-012 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-012-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-008
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-008-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-005
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-005-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-020
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-020-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-007
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-007 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-007-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-030
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-030 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-030-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-002
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-002-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-010
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-010-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-016
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-016 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-016-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-011
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-011 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-011-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-017LF
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-017LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-017LF-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-017
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-017-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-018
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-018 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-018-ND.
SINGLE ROW HORZ CARD CON-N 30AU - 67208-004
 Order SINGLE ROW HORZ CARD CON-N 30AU-67208-004 online from Digi-Key. Manufactured by FCI. Digi-Key part number 67208-004-ND.