4 ROW R/A RECEPT SOLDER GP - 50295-5076F - Connectors

Digi-Key Part Number 50295-5076F-ND
Price Break
160
Unit Price
5.62056
Extended Price
899.29
Manufacturer Part Number50295-5076F
Product Description4 ROW R/A RECEPT SOLDER GP
Quantity Available Non-Stock
All prices are in GBP

4 ROW R/A RECEPT SOLDER GP - 50295-5076F - Connectors Details
Technical/Catalog Information50295-5076F
VendorFCI
CategoryConnectors
Color-
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
FeaturesFlange
Mounting TypeThrough Hole, Right Angle
Number of Contacts76
Number of Contacts LoadedAll
Number of Rows4
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 50295 5076F
502955076F

Purchase 4 ROW R/A RECEPT SOLDER GP - 50295-5076F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 4 ROW R/A RECEPT SOLDER GP - 50295-5076F
Connectors

4 ROW R/A RECEPT SOLDER GP - 50295-5076F (50295-5076F-ND)

Related parts Connectors:
4 ROW R/A RECEPT SOLDER GP - 50295-5076F
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5076F online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5076F-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1200ED
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1200ED online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1200ED-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5060E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5060E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5060E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1100E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1100E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1100E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1076H
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1076H online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1076H-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5076E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5076E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5076E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1080E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1080E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1080E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5100F
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5100F online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5100F-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5100E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5100E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5100E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1112E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1112E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1112E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1120E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1120E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1120E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-5128F
 Order 4 ROW R/A RECEPT SOLDER GP-50295-5128F online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-5128F-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1128E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1128E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1128E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1144E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1144E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1144E-ND.
4 ROW R/A RECEPT SOLDER GP - 50295-1148E
 Order 4 ROW R/A RECEPT SOLDER GP-50295-1148E online from Digi-Key. Manufactured by FCI. Digi-Key part number 50295-1148E-ND.