VERT CARD CONN SR .100CC - 65780-044 - Connectors

Digi-Key Part Number 65780-044-ND
Price Break
638
Unit Price
0.38495
Extended Price
245.60
Manufacturer Part Number65780-044
Product DescriptionVERT CARD CONN SR .100CC
Quantity Available Non-Stock
All prices are in GBP

VERT CARD CONN SR .100CC - 65780-044 - Connectors Details
Technical/Catalog Information65780-044
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin, 100µin (2.54µm)
Features-
Mounting TypeThrough Hole
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 65780 044
65780044

Purchase VERT CARD CONN SR .100CC - 65780-044 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VERT CARD CONN SR .100CC - 65780-044
Connectors

VERT CARD CONN SR .100CC - 65780-044 (65780-044-ND)

Related parts Connectors:
VERT CARD CONN SR .100CC - 65780-044
 Order VERT CARD CONN SR .100CC-65780-044 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-044-ND.
VERT CARD CONN SR .100CC - 65780-046
 Order VERT CARD CONN SR .100CC-65780-046 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-046-ND.
VERT CARD CONN SR .100CC - 65780-053
 Order VERT CARD CONN SR .100CC-65780-053 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-053-ND.
VERT CARD CONN SR .100CC - 65780-056
 Order VERT CARD CONN SR .100CC-65780-056 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-056-ND.
VERT CARD CONN SR .100CC - 65780-016
 Order VERT CARD CONN SR .100CC-65780-016 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-016-ND.
VERT CARD CONN SR .100CC - 65780-003LF
 Order VERT CARD CONN SR .100CC-65780-003LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-003LF-ND.
VERT CARD CONN SR .100CC - 65780-003
 Order VERT CARD CONN SR .100CC-65780-003 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-003-ND.
VERT CARD CONN SR .100CC - 65780-042
 Order VERT CARD CONN SR .100CC-65780-042 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-042-ND.
VERT CARD CONN SR .100CC - 65780-060
 Order VERT CARD CONN SR .100CC-65780-060 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-060-ND.
VERT CARD CONN SR .100CC - 65780-008
 Order VERT CARD CONN SR .100CC-65780-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-008-ND.
VERT CARD CONN SR .100CC - 65780-051
 Order VERT CARD CONN SR .100CC-65780-051 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-051-ND.
VERT CARD CONN SR .100CC - 65780-014
 Order VERT CARD CONN SR .100CC-65780-014 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-014-ND.
VERT CARD CONN SR .100CC - 65780-015
 Order VERT CARD CONN SR .100CC-65780-015 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-015-ND.
VERT CARD CONN SR .100CC - 65780-040
 Order VERT CARD CONN SR .100CC-65780-040 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-040-ND.
VERT CARD CONN SR .100CC - 65780-005
 Order VERT CARD CONN SR .100CC-65780-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 65780-005-ND.