BERGSTIK II SR STRAIGHT RET - 69190-508 - Connectors

Digi-Key Part Number 69190-508-ND
Price Break
1000
Unit Price
0.11755
Extended Price
117.55
Manufacturer Part Number69190-508
Product DescriptionBERGSTIK II SR STRAIGHT RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II SR STRAIGHT RET - 69190-508 - Connectors Details
Technical/Catalog Information69190-508
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.120" (3.05mm)
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 69190 508
69190508

Purchase BERGSTIK II SR STRAIGHT RET - 69190-508 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR STRAIGHT RET - 69190-508
Connectors

BERGSTIK II SR STRAIGHT RET - 69190-508 (69190-508-ND)

Related parts Connectors:
BERGSTIK II SR STRAIGHT RET - 69190-508
 Order BERGSTIK II SR STRAIGHT RET-69190-508 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-508-ND.
BERGSTIK II SR STRAIGHT RET - 69190-436
 Order BERGSTIK II SR STRAIGHT RET-69190-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-436-ND.
BERGSTIK II SR STRAIGHT RET - 69190-405
 Order BERGSTIK II SR STRAIGHT RET-69190-405 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-405-ND.
BERGSTIK II SR STRAIGHT RET - 69190-407H
 Order BERGSTIK II SR STRAIGHT RET-69190-407H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-407H-ND.
BERGSTIK II SR STRAIGHT RET - 69190-404
 Order BERGSTIK II SR STRAIGHT RET-69190-404 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-404-ND.
BERGSTIK II SR STRAIGHT RET - 69190-406
 Order BERGSTIK II SR STRAIGHT RET-69190-406 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-406-ND.
BERGSTIK II SR STRAIGHT RET - 69190-403
 Order BERGSTIK II SR STRAIGHT RET-69190-403 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-403-ND.
BERGSTIK II SR STRAIGHT RET - 69190-109HLF
 Order BERGSTIK II SR STRAIGHT RET-69190-109HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-109HLF-ND.
BERGSTIK II SR STRAIGHT RET - 69190-236
 Order BERGSTIK II SR STRAIGHT RET-69190-236 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-236-ND.
BERGSTIK II SR STRAIGHT RET - 69190-116
 Order BERGSTIK II SR STRAIGHT RET-69190-116 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-116-ND.
BERGSTIK II SR STRAIGHT RET - 69190-207
 Order BERGSTIK II SR STRAIGHT RET-69190-207 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-207-ND.
BERGSTIK II SR STRAIGHT RET - 69190-205
 Order BERGSTIK II SR STRAIGHT RET-69190-205 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-205-ND.
BERGSTIK II SR STRAIGHT RET - 69190-212
 Order BERGSTIK II SR STRAIGHT RET-69190-212 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-212-ND.
BERGSTIK II SR STRAIGHT RET - 69190-512
 Order BERGSTIK II SR STRAIGHT RET-69190-512 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-512-ND.
BERGSTIK II SR STRAIGHT RET - 69190-230
 Order BERGSTIK II SR STRAIGHT RET-69190-230 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-230-ND.