VERT CARD CONN SR 30AU.-100CC - 66951-010 - Connectors

Digi-Key Part Number 66951-010-ND
Price Break
391
Unit Price
0.59578
Extended Price
232.95
Manufacturer Part Number66951-010
Product DescriptionVERT CARD CONN SR 30AU.-100CC
Quantity Available Non-Stock
All prices are in GBP

VERT CARD CONN SR 30AU.-100CC - 66951-010 - Connectors Details
Technical/Catalog Information66951-010
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66951 010
66951010

Purchase VERT CARD CONN SR 30AU.-100CC - 66951-010 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VERT CARD CONN SR 30AU.-100CC - 66951-010
Connectors

VERT CARD CONN SR 30AU.-100CC - 66951-010 (66951-010-ND)

Related parts Connectors:
VERT CARD CONN SR 30AU.-100CC - 66951-010
 Order VERT CARD CONN SR 30AU.-100CC-66951-010 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-010-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-012
 Order VERT CARD CONN SR 30AU.-100CC-66951-012 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-012-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-014
 Order VERT CARD CONN SR 30AU.-100CC-66951-014 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-014-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-020
 Order VERT CARD CONN SR 30AU.-100CC-66951-020 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-020-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-016
 Order VERT CARD CONN SR 30AU.-100CC-66951-016 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-016-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-008
 Order VERT CARD CONN SR 30AU.-100CC-66951-008 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-008-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-005
 Order VERT CARD CONN SR 30AU.-100CC-66951-005 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-005-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-024
 Order VERT CARD CONN SR 30AU.-100CC-66951-024 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-024-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-006
 Order VERT CARD CONN SR 30AU.-100CC-66951-006 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-006-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-013
 Order VERT CARD CONN SR 30AU.-100CC-66951-013 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-013-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-004
 Order VERT CARD CONN SR 30AU.-100CC-66951-004 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-004-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-007
 Order VERT CARD CONN SR 30AU.-100CC-66951-007 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-007-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-017
 Order VERT CARD CONN SR 30AU.-100CC-66951-017 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-017-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-025
 Order VERT CARD CONN SR 30AU.-100CC-66951-025 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-025-ND.
VERT CARD CONN SR 30AU.-100CC - 66951-015
 Order VERT CARD CONN SR 30AU.-100CC-66951-015 online from Digi-Key. Manufactured by FCI. Digi-Key part number 66951-015-ND.