BERGSTIK II DR STRAIGHT RET - 69192-504 - Connectors

Digi-Key Part Number 69192-504-ND
Price Break
4000
Unit Price
0.04737
Extended Price
189.48
Manufacturer Part Number69192-504
Product DescriptionBERGSTIK II DR STRAIGHT RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II DR STRAIGHT RET - 69192-504 - Connectors Details
Technical/Catalog Information69192-504
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 69192 504
69192504

Purchase BERGSTIK II DR STRAIGHT RET - 69192-504 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR STRAIGHT RET - 69192-504
Connectors

BERGSTIK II DR STRAIGHT RET - 69192-504 (69192-504-ND)

Related parts Connectors:
BERGSTIK II DR STRAIGHT RET - 69192-504
 Order BERGSTIK II DR STRAIGHT RET-69192-504 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-504-ND.
BERGSTIK II DR STRAIGHT RET - 69192-172HLF
 Order BERGSTIK II DR STRAIGHT RET-69192-172HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-172HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-572H
 Order BERGSTIK II DR STRAIGHT RET-69192-572H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-572H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-416
 Order BERGSTIK II DR STRAIGHT RET-69192-416 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-416-ND.
BERGSTIK II DR STRAIGHT RET - 69192-420
 Order BERGSTIK II DR STRAIGHT RET-69192-420 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-420-ND.
BERGSTIK II DR STRAIGHT RET - 69192-406
 Order BERGSTIK II DR STRAIGHT RET-69192-406 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-406-ND.
BERGSTIK II DR STRAIGHT RET - 69192-220HLF
 Order BERGSTIK II DR STRAIGHT RET-69192-220HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-220HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-206
 Order BERGSTIK II DR STRAIGHT RET-69192-206 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-206-ND.
BERGSTIK II DR STRAIGHT RET - 69192-260
 Order BERGSTIK II DR STRAIGHT RET-69192-260 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-260-ND.
BERGSTIK II DR STRAIGHT RET - 69192-528
 Order BERGSTIK II DR STRAIGHT RET-69192-528 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-528-ND.
BERGSTIK II DR STRAIGHT RET - 69192-514H
 Order BERGSTIK II DR STRAIGHT RET-69192-514H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-514H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-214
 Order BERGSTIK II DR STRAIGHT RET-69192-214 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-214-ND.
BERGSTIK II DR STRAIGHT RET - 69192-506
 Order BERGSTIK II DR STRAIGHT RET-69192-506 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-506-ND.
BERGSTIK II DR STRAIGHT RET - 69192-506H
 Order BERGSTIK II DR STRAIGHT RET-69192-506H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-506H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-118
 Order BERGSTIK II DR STRAIGHT RET-69192-118 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-118-ND.