BERGSTIK II .100CC SR STRAIGHT - 90726-236H - Connectors

Digi-Key Part Number 90726-236H-ND
Price Break
200
Unit Price
0.4795
Extended Price
95.90
Manufacturer Part Number90726-236H
Product DescriptionBERGSTIK II .100CC SR STRAIGHT
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II .100CC SR STRAIGHT - 90726-236H - Connectors Details
Technical/Catalog Information90726-236H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 90726 236H
90726236H

Purchase BERGSTIK II .100CC SR STRAIGHT - 90726-236H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II .100CC SR STRAIGHT - 90726-236H
Connectors

BERGSTIK II .100CC SR STRAIGHT - 90726-236H (90726-236H-ND)

Related parts Connectors:
BERGSTIK II .100CC SR STRAIGHT - 90726-236H
 Order BERGSTIK II .100CC SR STRAIGHT-90726-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-236H-ND.
BERGSTIK II 100CC SR STRAIGHT - 90726-236HLF
 Order BERGSTIK II 100CC SR STRAIGHT-90726-236HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-236HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-236H
 Order BERGSTIK II .100CC SR STRAIGHT-68001-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 90726-136H
 Order BERGSTIK II .100CC SR STRAIGHT-90726-136H online from Digi-Key. Manufactured by FCI. Digi-Key part number 90726-136H-ND.
BERGSTIK II .100CC SR STRAIGHT - 91276-236H
 Order BERGSTIK II .100CC SR STRAIGHT-91276-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 91276-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68760-236H
 Order BERGSTIK II .100CC SR STRAIGHT-68760-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68760-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68456-236H
 Order BERGSTIK II .100CC SR STRAIGHT-68456-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68456-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68735-236H
 Order BERGSTIK II .100CC SR STRAIGHT-68735-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68735-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 87241-236H
 Order BERGSTIK II .100CC SR STRAIGHT-87241-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 87241-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 78511-236H
 Order BERGSTIK II .100CC SR STRAIGHT-78511-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68634-236H
 Order BERGSTIK II .100CC SR STRAIGHT-68634-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68634-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 90547-236H
 Order BERGSTIK II .100CC SR STRAIGHT-90547-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 90547-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 94063-236H
 Order BERGSTIK II .100CC SR STRAIGHT-94063-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94063-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 87827-236H
 Order BERGSTIK II .100CC SR STRAIGHT-87827-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 87827-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-236H
 Order BERGSTIK II .100CC SR STRAIGHT-68705-236H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-236H-ND.