BERGSTIK II .100CC SR STRAIGHT - 69152-436H - Connectors

Digi-Key Part Number 69152-436H-ND
Price Break
400
Unit Price
0.45682
Extended Price
182.73
Manufacturer Part Number69152-436H
Product DescriptionBERGSTIK II .100CC SR STRAIGHT
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II .100CC SR STRAIGHT - 69152-436H - Connectors Details
Technical/Catalog Information69152-436H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.500" (12.70mm)
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 69152 436H
69152436H

Purchase BERGSTIK II .100CC SR STRAIGHT - 69152-436H - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II .100CC SR STRAIGHT - 69152-436H
Connectors

BERGSTIK II .100CC SR STRAIGHT - 69152-436H (69152-436H-ND)

Related parts Connectors:
BERGSTIK II .100CC SR STRAIGHT - 69152-436H
 Order BERGSTIK II .100CC SR STRAIGHT-69152-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69152-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 79849-436H
 Order BERGSTIK II .100CC SR STRAIGHT-79849-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 79849-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 87827-436H
 Order BERGSTIK II .100CC SR STRAIGHT-87827-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 87827-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68000-436H
 Order BERGSTIK II .100CC SR STRAIGHT-68000-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68633-436H
 Order BERGSTIK II .100CC SR STRAIGHT-68633-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68633-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 86899-436H
 Order BERGSTIK II .100CC SR STRAIGHT-86899-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86899-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68415-436H
 Order BERGSTIK II .100CC SR STRAIGHT-68415-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 69152-416H
 Order BERGSTIK II .100CC SR STRAIGHT-69152-416H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69152-416H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-436H
 Order BERGSTIK II .100CC SR STRAIGHT-68705-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68797-436H
 Order BERGSTIK II .100CC SR STRAIGHT-68797-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 68797-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 69173-436H
 Order BERGSTIK II .100CC SR STRAIGHT-69173-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69173-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 78511-436H
 Order BERGSTIK II .100CC SR STRAIGHT-78511-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 78511-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 92020-436H
 Order BERGSTIK II .100CC SR STRAIGHT-92020-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 92020-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 86506-436H
 Order BERGSTIK II .100CC SR STRAIGHT-86506-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 86506-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 94063-436H
 Order BERGSTIK II .100CC SR STRAIGHT-94063-436H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94063-436H-ND.