BERGSTIK II SR RIGHT ANGLE - 68798-436 - Connectors

Digi-Key Part Number 68798-436-ND
Price Break
100
Unit Price
0.7909
Extended Price
79.09
Manufacturer Part Number68798-436
Product DescriptionBERGSTIK II SR RIGHT ANGLE
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II SR RIGHT ANGLE - 68798-436 - Connectors Details
Technical/Catalog Information68798-436
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68798 436
68798436

Purchase BERGSTIK II SR RIGHT ANGLE - 68798-436 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR RIGHT ANGLE - 68798-436
Connectors

BERGSTIK II SR RIGHT ANGLE - 68798-436 (68798-436-ND)

Related parts Connectors:
BERGSTIK II SR RIGHT ANGLE - 68798-436
 Order BERGSTIK II SR RIGHT ANGLE-68798-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68798-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68423-436
 Order BERGSTIK II SR RIGHT ANGLE-68423-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68423-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-436
 Order BERGSTIK II SR RIGHT ANGLE-68015-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68023-436
 Order BERGSTIK II SR RIGHT ANGLE-68023-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68023-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68016-436
 Order BERGSTIK II SR RIGHT ANGLE-68016-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68016-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68494-436
 Order BERGSTIK II SR RIGHT ANGLE-68494-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68494-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436
 Order BERGSTIK II SR RIGHT ANGLE-68498-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68626-436
 Order BERGSTIK II SR RIGHT ANGLE-68626-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68626-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-436
 Order BERGSTIK II SR RIGHT ANGLE-68468-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68758-436
 Order BERGSTIK II SR RIGHT ANGLE-68758-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68758-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68488-436
 Order BERGSTIK II SR RIGHT ANGLE-68488-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68488-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68764-436
 Order BERGSTIK II SR RIGHT ANGLE-68764-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68764-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68782-436
 Order BERGSTIK II SR RIGHT ANGLE-68782-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68782-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68417-436
 Order BERGSTIK II SR RIGHT ANGLE-68417-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68417-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-436
 Order BERGSTIK II SR RIGHT ANGLE-68458-436 online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-436-ND.