BERGSTIK II SR RIGHT ANGLE RET - 94669-110HLF - Connectors

Digi-Key Part Number 94669-110HLF-ND
Price Break
500
Unit Price
0.31328
Extended Price
156.64
Manufacturer Part Number94669-110HLF
Product DescriptionBERGSTIK II SR RIGHT ANGLE RET
Quantity Available Non-Stock
All prices are in GBP

BERGSTIK II SR RIGHT ANGLE RET - 94669-110HLF - Connectors Details
Technical/Catalog Information94669-110HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 94669 110HLF
94669110HLF

Purchase BERGSTIK II SR RIGHT ANGLE RET - 94669-110HLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II SR RIGHT ANGLE RET - 94669-110HLF
Connectors

BERGSTIK II SR RIGHT ANGLE RET - 94669-110HLF (94669-110HLF-ND)

Related parts Connectors:
BERGSTIK II SR RIGHT ANGLE RET - 94669-110HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86381-110HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-86381-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 78554-110HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-78554-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78554-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-110HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 94669-104HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-104HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-104HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69193-110HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-69193-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 94669-136H
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-136H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-136H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 94669-104H
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-104H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-104H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 94669-110H
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-110H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-110H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 94669-412H
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-412H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-412H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 94669-536H
 Order BERGSTIK II SR RIGHT ANGLE RET-94669-536H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94669-536H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-405
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-405 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-405-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-504H
 Order BERGSTIK II SR RIGHT ANGLE RET-69191-504H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-504H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86381-120HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-86381-120HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-120HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 86381-104HLF
 Order BERGSTIK II SR RIGHT ANGLE RET-86381-104HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86381-104HLF-ND.