EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-6 - Connectors

Digi-Key Part Number 53610-S16-6-ND
Price Break
300
Unit Price
0.7367
Extended Price
221.01
Manufacturer Part Number53610-S16-6
Product DescriptionEJC LTC.100"SHD HD.0100"VER 15GD
Quantity Available Non-Stock
All prices are in GBP

EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-6 - Connectors Details
Technical/Catalog Information53610-S16-6
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 53610 S16 6
53610S166

Purchase EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-6 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-6
Connectors

EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-6 (53610-S16-6-ND)

Related parts Connectors:
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-6
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S16-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S16-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S14-6
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S14-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S14-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S16-4
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S16-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S16-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S20-6
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S20-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S20-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S26-6
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S26-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S26-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S40-6
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S40-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S40-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S34-6
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S34-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S34-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S50-6
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S50-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S50-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S14-4
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S14-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S14-4-ND.
EJC LTC.100"SHD HD.0100"VER 30GD - 53610-G26-6
 Order EJC LTC.100"SHD HD.0100"VER 30GD-53610-G26-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-G26-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S20-4
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S20-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S20-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S26-4
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S26-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S26-4-ND.
EJC LTC.100"SHD HD.0100"VER 30GD - 53610-G20-6
 Order EJC LTC.100"SHD HD.0100"VER 30GD-53610-G20-6 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-G20-6-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S34-4
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S34-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S34-4-ND.
EJC LTC.100"SHD HD.0100"VER 15GD - 53610-S40-4
 Order EJC LTC.100"SHD HD.0100"VER 15GD-53610-S40-4 online from Digi-Key. Manufactured by FCI. Digi-Key part number 53610-S40-4-ND.