BERGSTIK II DR STRAIGHT RET - 94654-118HLF - Connectors

Digi-Key Part Number 94654-118HLF-ND
Price Break
600
Unit Price
0.39158
Extended Price
234.95
Manufacturer Part Number94654-118HLF
Product DescriptionBERGSTIK II DR STRAIGHT RET
Quantity Available 0
All prices are in GBP

BERGSTIK II DR STRAIGHT RET - 94654-118HLF - Connectors Details
Technical/Catalog Information94654-118HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Press-Fit
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 94654 118HLF
94654118HLF

Purchase BERGSTIK II DR STRAIGHT RET - 94654-118HLF - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BERGSTIK II DR STRAIGHT RET - 94654-118HLF
Connectors

BERGSTIK II DR STRAIGHT RET - 94654-118HLF (94654-118HLF-ND)

Related parts Connectors:
BERGSTIK II DR STRAIGHT RET - 94654-118HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-118HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-118HLF-ND.
BERGSTIK II DR STRAIGHT RET - 86380-118HLF
 Order BERGSTIK II DR STRAIGHT RET-86380-118HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-118HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-130HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-130HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-130HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-112HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-112HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-120HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-120HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-120HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-160HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-160HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-160HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-104HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-104HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-104HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-108HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-108HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-108HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-214HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-214HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-214HLF-ND.
BERGSTIK II DR STRAIGHT RET - 78548-118HLF
 Order BERGSTIK II DR STRAIGHT RET-78548-118HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 78548-118HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-116HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-116HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-116HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-220HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-220HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-220HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-110HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-110HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-110HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-202HLF
 Order BERGSTIK II DR STRAIGHT RET-94654-202HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-202HLF-ND.
BERGSTIK II DR STRAIGHT RET - 94654-220H
 Order BERGSTIK II DR STRAIGHT RET-94654-220H online from Digi-Key. Manufactured by FCI. Digi-Key part number 94654-220H-ND.