FRICTION LATCH HEADER SR VERT - 69167-113 - Connectors

Digi-Key Part Number 69167-113-ND
Price Break
200
Unit Price
0.531
Extended Price
106.20
Manufacturer Part Number69167-113
Product DescriptionFRICTION LATCH HEADER SR VERT
Quantity Available Non-Stock
All prices are in GBP

FRICTION LATCH HEADER SR VERT - 69167-113 - Connectors Details
Technical/Catalog Information69167-113
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts13
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 69167 113
69167113

Purchase FRICTION LATCH HEADER SR VERT - 69167-113 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FRICTION LATCH HEADER SR VERT - 69167-113
Connectors

FRICTION LATCH HEADER SR VERT - 69167-113 (69167-113-ND)

Related parts Connectors:
FRICTION LATCH HEADER SR VERT - 69167-113
 Order FRICTION LATCH HEADER SR VERT-69167-113 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-113-ND.
FRICTION LATCH HEADER SR VERT - 69167-109
 Order FRICTION LATCH HEADER SR VERT-69167-109 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-109-ND.
FRICTION LATCH HEADER SR VERT - 69167-110
 Order FRICTION LATCH HEADER SR VERT-69167-110 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-110-ND.
FRICTION LATCH HEADER SR VERT - 69167-114
 Order FRICTION LATCH HEADER SR VERT-69167-114 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-114-ND.
FRICTION LATCH HEADER SR VERT - 69167-107
 Order FRICTION LATCH HEADER SR VERT-69167-107 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-107-ND.
FRICTION LATCH HEADER SR VERT - 69167-106
 Order FRICTION LATCH HEADER SR VERT-69167-106 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-106-ND.
FRICTION LATCH HEADER SR VERT - 69167-103
 Order FRICTION LATCH HEADER SR VERT-69167-103 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-103-ND.
FRICTION LATCH HEADER SR VERT - 69167-104
 Order FRICTION LATCH HEADER SR VERT-69167-104 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-104-ND.
FRICTION LATCH HEADER SR VERT - 69167-504
 Order FRICTION LATCH HEADER SR VERT-69167-504 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-504-ND.
FRICTION LATCH HEADER SR VERT - 69167-506
 Order FRICTION LATCH HEADER SR VERT-69167-506 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-506-ND.
FRICTION LATCH HEADER SR VERT - 69167-203HLF
 Order FRICTION LATCH HEADER SR VERT-69167-203HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-203HLF-ND.
FRICTION LATCH HEADER SR VERT - 69167-203
 Order FRICTION LATCH HEADER SR VERT-69167-203 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-203-ND.
FRICTION LATCH HEADER SR VERT - 69167-105
 Order FRICTION LATCH HEADER SR VERT-69167-105 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-105-ND.
FRICTION LATCH HEADER SR VERT - 69167-403
 Order FRICTION LATCH HEADER SR VERT-69167-403 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-403-ND.
FRICTION LATCH HEADER SR VERT - 69167-205
 Order FRICTION LATCH HEADER SR VERT-69167-205 online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-205-ND.