POWER SUPPLY EXTERNAL 15V 28W - MI2815-760 - Power Supplies

Digi-Key Part Number EPS102-ND
Price Break
1
5
10
25
100
Unit Price
59.4
53.46
49.302
42.4712
37.125
Extended Price
59.40
267.30
493.02
1061.78
3712.50
Manufacturer Part NumberMI2815-760
Product DescriptionPOWER SUPPLY EXTERNAL 15V 28W
Quantity Available Non-Stock
All prices are in GBP

POWER SUPPLY EXTERNAL 15V 28W - MI2815-760 - Power Supplies Details
Technical/Catalog InformationMI2815-760
VendorElpac Power Syst
CategoryPower Supplies
Cord Plug2.5mm I.D. x 5.5mm O.D. x 9.5mm Female
Transformer TypeSwitching
Voltage - Input90 ~ 264VAC
Voltage - Output per Connector15VDC
Current - Output1.9A
PolarizationPositive Center
Output Power28W
FormDesktop (3 Prong with Cord)
RoHS StatusRoHS Non-Compliant
Other Names MI2815 760
MI2815760
EPS102 ND
EPS102ND
EPS102

Purchase POWER SUPPLY EXTERNAL 15V 28W - MI2815-760 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER SUPPLY EXTERNAL 15V 28W - MI2815-760
Power Supplies

POWER SUPPLY EXTERNAL 15V 28W - MI2815-760 (EPS102-ND)

Related parts Power Supplies :
POWER SUPPLY EXTERNAL 15V 28W - MI2815-760
 Order POWER SUPPLY EXTERNAL 15V 28W-MI2815-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS102-ND.
POWER SUPPLY EXTERNAL 24V 28W - MI2824-760
 Order POWER SUPPLY EXTERNAL 24V 28W-MI2824-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS104-ND.
POWER SUPPLY EXTERNAL 12V 26W - MI2612-760
 Order POWER SUPPLY EXTERNAL 12V 26W-MI2612-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS101-ND.
POWER SUPPLY LINEAR 12V 100W - BFS100-12
 Order POWER SUPPLY LINEAR 12V 100W-BFS100-12 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS301-ND.
POWER SUPPLY LINEAR 24V 100W - BFS100-24
 Order POWER SUPPLY LINEAR 24V 100W-BFS100-24 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS302-ND.
POWER SUPPLY 60W 15V OUT - LPS54
 Order POWER SUPPLY 60W 15V OUT-LPS54 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1163-ND.
POWER SUPPLY 150W 15V 10A PFC - SPN150-15S
 Order POWER SUPPLY 150W 15V 10A PFC-SPN150-15S online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number SPN150-15S-ND.
POWER SUPPLY AC/DC EXT 15V 40W - SSL40C-7615
 Order POWER SUPPLY AC/DC EXT 15V 40W-SSL40C-7615 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SSL40C-7615-ND.
POWER SUPPLY +5V+12V24V 275 WATT - NRG275-4002
 Order POWER SUPPLY +5V+12V24V 275 WATT-NRG275-4002 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2116-ND.
PWR SUPP DOMESTIC WALLMT 5V 8W - WP1105-760
 Order PWR SUPP DOMESTIC WALLMT 5V 8W-WP1105-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS160-ND.
PWR SUPP WALLMOUNT 5V 6W - WP0605-760
 Order PWR SUPP WALLMOUNT 5V 6W-WP0605-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS197-ND.
COVER FOR GLC50 POWER SUPPLY - 08-30466-0050
 Order COVER FOR GLC50 POWER SUPPLY-08-30466-0050 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1130-ND.
POWER SUPPLY SWITCHER 75W 28V - GLC75-28
 Order POWER SUPPLY SWITCHER 75W 28V-GLC75-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GLC75-28-ND.
POWER SUPPLY SWITCHER 140W 12V - GPC140-12
 Order POWER SUPPLY SWITCHER 140W 12V-GPC140-12 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPC140-12-ND.
POWER SUPPLY SWITCHER 140W 24V - GPC140-24
 Order POWER SUPPLY SWITCHER 140W 24V-GPC140-24 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPC140-24-ND.