MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT3G - Discrete Semiconductor Products

Digi-Key Part Number NTHD3100CT3G-ND
Price Break
10000
Unit Price
0.13728
Extended Price
1372.80
Manufacturer Part NumberNTHD3100CT3G
Product DescriptionMOSFET N/P-CH COMPL 20V CHIPFET
Quantity Available Non-Stock
All prices are in GBP

MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT3G - Discrete Semiconductor Products Details
Technical/Catalog InformationNTHD3100CT3G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NTHD3100CT3G
NTHD3100CT3G

Purchase MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT3G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT3G
Discrete Semiconductor Products

MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT3G (NTHD3100CT3G-ND)

Related parts Discrete Semiconductor Products:
MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT3G
 Order MOSFET N/P-CH COMPL 20V CHIPFET-NTHD3100CT3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD3100CT3G-ND.
MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT1
 Order MOSFET N/P-CH COMPL 20V CHIPFET-NTHD3100CT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD3100CT1-ND.
MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3100CT3
 Order MOSFET N/P-CH COMPL 20V CHIPFET-NTHD3100CT3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD3100CT3-ND.
MOSFET N/P-CH COMPL 20V CHIPFET - NTHD3102CT1G
 Order MOSFET N/P-CH COMPL 20V CHIPFET-NTHD3102CT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD3102CT1G-ND.
MOSFET PWR N-CH 5.2A 20V CHIPFET - NTHS5404T1G
 Order MOSFET PWR N-CH 5.2A 20V CHIPFET-NTHS5404T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHS5404T1GOS-ND.
MOSFET PWR P-CH 3.9A 20V CHIPFET - NTHS5441T1G
 Order MOSFET PWR P-CH 3.9A 20V CHIPFET-NTHS5441T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHS5441T1GOS-ND.
MOSFET PWR P-CH 3.6A 20V CHIPFET - NTHS5443T1G
 Order MOSFET PWR P-CH 3.6A 20V CHIPFET-NTHS5443T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHS5443T1GOS-ND.
MOSFET N/P-CH COMPL 20V 8-SOIC - NTMD2C02R2SG
 Order MOSFET N/P-CH COMPL 20V 8-SOIC-NTMD2C02R2SG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD2C02R2SG-ND.
MOSFET N/P-CH COMPL 20V SOT-563 - NTZD3155CT2G
 Order MOSFET N/P-CH COMPL 20V SOT-563-NTZD3155CT2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTZD3155CT2G-ND.
MOSFET N/P-CH COMPL 20V SOT-563 - NTZD3155CT5G
 Order MOSFET N/P-CH COMPL 20V SOT-563-NTZD3155CT5G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTZD3155CT5G-ND.
MOSFET N/P-CH COMPL 20V SOT-563 - SI1016X-T1-E3
 Order MOSFET N/P-CH COMPL 20V SOT-563-SI1016X-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1016X-T1-E3TR-ND.
MOSFET N/P-CH COMPL 20V SOT-563 - SI1035X-T1-E3
 Order MOSFET N/P-CH COMPL 20V SOT-563-SI1035X-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1035X-T1-E3TR-ND.
MOSFET N/P-CH COMPL 20V SOT-563 - SI1016X-T1-E3
 Order MOSFET N/P-CH COMPL 20V SOT-563-SI1016X-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1016X-T1-E3CT-ND.
MOSFET N/P-CH COMPL 20V SOT-563 - SI1035X-T1-E3
 Order MOSFET N/P-CH COMPL 20V SOT-563-SI1035X-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1035X-T1-E3CT-ND.
MOSFET N/P-CH COMPL 20V SOT-563 - SI1016X-T1-E3
 Order MOSFET N/P-CH COMPL 20V SOT-563-SI1016X-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI1016X-T1-E3DKR-ND.