MOSFET N-CHAN 25V 78A DPAK - NTD78N03T4G - Discrete Semiconductor Products

Digi-Key Part Number NTD78N03T4G-ND
Price Break
2500
Unit Price
0.1834
Extended Price
458.50
Manufacturer Part NumberNTD78N03T4G
Product DescriptionMOSFET N-CHAN 25V 78A DPAK
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CHAN 25V 78A DPAK - NTD78N03T4G - Discrete Semiconductor Products Details
Technical/Catalog InformationNTD78N03T4G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)25V
Current - Continuous Drain (Id) @ 25° C78A
Rds On (Max) @ Id, Vgs @ 25° C6 mOhms @ 78A, 10V
Input Capacitance (Ciss) @ Vds2250pF @ 12V
Power - Max64W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs35nC @ 4.5V
Package / CaseDPak (TO-252)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NTD78N03T4G
NTD78N03T4G

Purchase MOSFET N-CHAN 25V 78A DPAK - NTD78N03T4G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CHAN 25V 78A DPAK - NTD78N03T4G
Discrete Semiconductor Products

MOSFET N-CHAN 25V 78A DPAK - NTD78N03T4G (NTD78N03T4G-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CHAN 25V 78A DPAK - NTD78N03T4G
 Order MOSFET N-CHAN 25V 78A DPAK-NTD78N03T4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03T4G-ND.
MOSFET N-CHAN 25V 78A DPAK - NTD78N03
 Order MOSFET N-CHAN 25V 78A DPAK-NTD78N03 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03-ND.
MOSFET N-CHAN 25V 78A DPAK STR - NTD78N03-001
 Order MOSFET N-CHAN 25V 78A DPAK STR-NTD78N03-001 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03-001-ND.
MOSFET N-CHAN 25V 78A DPAK-3 STR - NTD78N03-035
 Order MOSFET N-CHAN 25V 78A DPAK-3 STR-NTD78N03-035 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03-035-ND.
MOSFET N-CHAN 25V 78A DPAK STR - NTD78N03-1G
 Order MOSFET N-CHAN 25V 78A DPAK STR-NTD78N03-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03-1G-ND.
MOSFET N-CHAN 25V 78A DPAK-3 STR - NTD78N03-35G
 Order MOSFET N-CHAN 25V 78A DPAK-3 STR-NTD78N03-35G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03-35G-ND.
MOSFET N-CHAN 25V 78A DPAK - NTD78N03G
 Order MOSFET N-CHAN 25V 78A DPAK-NTD78N03G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03G-ND.
MOSFET N-CHAN 25V 78A DPAK - NTD78N03T4
 Order MOSFET N-CHAN 25V 78A DPAK-NTD78N03T4 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03T4-ND.
MOSFET N-CHAN 25V 72A DPAK-3 - NTD70N03R
 Order MOSFET N-CHAN 25V 72A DPAK-3-NTD70N03R online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD70N03R-ND.
MOSFET N-CHAN 25V 72A DPAK-3 - NTD70N03RG
 Order MOSFET N-CHAN 25V 72A DPAK-3-NTD70N03RG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD70N03RG-ND.
MOSFET N-CHAN 25V 30A DPAK - IPD10N03LA
 Order MOSFET N-CHAN 25V 30A DPAK-IPD10N03LA online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD10N03LA-ND.
MOSFET N-CHAN 25V 30A DPAK - IPD10N03LA G
 Order MOSFET N-CHAN 25V 30A DPAK-IPD10N03LA G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD10N03LA G-ND.
MOSFET N-CHAN 25V 50A DPAK - IPDH5N03LA G
 Order MOSFET N-CHAN 25V 50A DPAK-IPDH5N03LA G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPDH5N03LA G-ND.
MOSFET N-CHAN 25V 50A DPAK - IPF04N03LA
 Order MOSFET N-CHAN 25V 50A DPAK-IPF04N03LA online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPF04N03LA-ND.
MOSFET N-CHAN 25V 50A DPAK - IPF04N03LA G
 Order MOSFET N-CHAN 25V 50A DPAK-IPF04N03LA G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPF04N03LA G-ND.