MOSFET N-CHAN 45A 25V DPAK - NTD40N03RG - Discrete Semiconductor Products
MOSFET N-CHAN 45A 25V DPAK - NTD40N03RG - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
MOSFET N-CHAN 45A 25V DPAK - NTD40N03RG (NTD40N03RG-ND)
Related parts Discrete Semiconductor Products:MOSFET N-CHAN 45A 25V DPAK - NTD40N03RG
Order MOSFET N-CHAN 45A 25V DPAK-NTD40N03RG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD40N03RG-ND.
MOSFET N-CHAN 6A 150V DPAK - MTD6N15T4G
Order MOSFET N-CHAN 6A 150V DPAK-MTD6N15T4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTD6N15T4GOS-ND.
MOSFET P-CH 60V 12A DPAK - MTD2955VT4
Order MOSFET P-CH 60V 12A DPAK-MTD2955VT4 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTD2955VT4OS-ND.
MOSFET N-CHAN 600V 20A TO220 - FCP20N60
Order MOSFET N-CHAN 600V 20A TO220-FCP20N60 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP20N60-ND.
MOSFET N-CHAN 600V 20A TO220F - FCPF20N60
Order MOSFET N-CHAN 600V 20A TO220F-FCPF20N60 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF20N60-ND.
MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P
Order MOSFET P-CHAN DUAL 20V 5A 6SSOT-FDC6036P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6036PCT-ND.
MOSFET N-CHAN SS 115MA 60V SOT23 - 2N7002LT1G
Order MOSFET N-CHAN SS 115MA 60V SOT23-2N7002LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N7002LT1GOSCT-ND.
MOSFET P-CHAN 23A 60V TO220AB - MTP23P06VG
Order MOSFET P-CHAN 23A 60V TO220AB-MTP23P06VG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTP23P06VGOS-ND.
MOSFET N-CHAN HD+ 6A 40V SOT223 - NIF62514T1G
Order MOSFET N-CHAN HD+ 6A 40V SOT223-NIF62514T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NIF62514T1GOS-ND.
MOSFET N-CHAN 2.6A 52V SOT223 - NIF9N05CLT1G
Order MOSFET N-CHAN 2.6A 52V SOT223-NIF9N05CLT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NIF9N05CLT1GOS-ND.
MOSFET N-CHAN 60V 80A TO-220AB - FDP038AN06A0
Order MOSFET N-CHAN 60V 80A TO-220AB-FDP038AN06A0 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP038AN06A0-ND.
MOSFET P-CHAN 30V 7A 8SOIC - FDS4935A
Order MOSFET P-CHAN 30V 7A 8SOIC-FDS4935A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4935ATR-ND.
MOSFET N-CHAN 500V 24A TO-3P - FQA24N50
Order MOSFET N-CHAN 500V 24A TO-3P-FQA24N50 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA24N50-ND.
MOSFET P-CHAN 60V 27A TO220 - FQP27P06
Order MOSFET P-CHAN 60V 27A TO220-FQP27P06 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP27P06-ND.
MOSFET N-CHAN 60V 50A TO220 - FQP50N06
Order MOSFET N-CHAN 60V 50A TO220-FQP50N06 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP50N06-ND.