MOSFET N-CHAN 20A 30V DPAK STR - NTD20N03L27-1G - Discrete Semiconductor Products

Digi-Key Part Number NTD20N03L27-1G-ND
Price Break
1200
Unit Price
0.24882
Extended Price
298.58
Manufacturer Part NumberNTD20N03L27-1G
Product DescriptionMOSFET N-CHAN 20A 30V DPAK STR
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CHAN 20A 30V DPAK STR - NTD20N03L27-1G - Discrete Semiconductor Products Details
Technical/Catalog InformationNTD20N03L27-1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C20A
Rds On (Max) @ Id, Vgs @ 25° C27 mOhms @ 10A, 5V
Input Capacitance (Ciss) @ Vds1260pF @ 25V
Power - Max74W
PackagingTube
Gate Charge (Qg) @ Vgs18.9nC @ 10V
Package / CaseDPak (TO-252)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NTD20N03L27 1G
NTD20N03L271G

Purchase MOSFET N-CHAN 20A 30V DPAK STR - NTD20N03L27-1G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CHAN 20A 30V DPAK STR - NTD20N03L27-1G
Discrete Semiconductor Products

MOSFET N-CHAN 20A 30V DPAK STR - NTD20N03L27-1G (NTD20N03L27-1G-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CHAN 20A 30V DPAK STR - NTD20N03L27-1G
 Order MOSFET N-CHAN 20A 30V DPAK STR-NTD20N03L27-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD20N03L27-1G-ND.
MOSFET N-CHAN 20A 60V DPAK STR - NTD20N06-1G
 Order MOSFET N-CHAN 20A 60V DPAK STR-NTD20N06-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD20N06-1G-ND.
MOSFET N-CHAN 68A 30V DPAK STR - NTD4302-1G
 Order MOSFET N-CHAN 68A 30V DPAK STR-NTD4302-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4302-1G-ND.
MOSFET N-CHAN 20A 30V DPAK - NTD20N03L27
 Order MOSFET N-CHAN 20A 30V DPAK-NTD20N03L27 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD20N03L27-ND.
MOSFET N-CHAN 12A 100V DPAK STR - NTD12N10-1G
 Order MOSFET N-CHAN 12A 100V DPAK STR-NTD12N10-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD12N10-1G-ND.
MOSFET N-CHAN 18A 60V DPAK STR - NTD18N06-1G
 Order MOSFET N-CHAN 18A 60V DPAK STR-NTD18N06-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD18N06-1G-ND.
MOSFET N-CHAN 20A 30V DPAK - NTD20N03L27G
 Order MOSFET N-CHAN 20A 30V DPAK-NTD20N03L27G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD20N03L27G-ND.
MOSFET N-CHAN 24A 60V DPAK STR - NTD24N06-1G
 Order MOSFET N-CHAN 24A 60V DPAK STR-NTD24N06-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD24N06-1G-ND.
MOSFET P-CHAN 12A 60V DPAK STR - NTD2955-1G
 Order MOSFET P-CHAN 12A 60V DPAK STR-NTD2955-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD2955-1G-ND.
MOSFET N-CHAN 32A 60V DPAK STR - NTD32N06-1G
 Order MOSFET N-CHAN 32A 60V DPAK STR-NTD32N06-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD32N06-1G-ND.
MOSFET N-CHAN 10.8A 30V IPAK STR - NTD4810N-1G
 Order MOSFET N-CHAN 10.8A 30V IPAK STR-NTD4810N-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4810N-1G-ND.
MOSFET N-CHAN 35A 30V IPAK STR - NTD4815N-1G
 Order MOSFET N-CHAN 35A 30V IPAK STR-NTD4815N-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD4815N-1G-ND.
MOSFET N-CHAN 45A 25V DPAK STR - NTD50N03R-1G
 Order MOSFET N-CHAN 45A 25V DPAK STR-NTD50N03R-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD50N03R-1G-ND.
MOSFET N-CHAN 65A 25V DPAK STR - NTD65N03R-1G
 Order MOSFET N-CHAN 65A 25V DPAK STR-NTD65N03R-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD65N03R-1G-ND.
MOSFET N-CHAN 25V 78A DPAK STR - NTD78N03-1G
 Order MOSFET N-CHAN 25V 78A DPAK STR-NTD78N03-1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD78N03-1G-ND.