DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G

Digi-Key Part Number NSR0320MW2T3G-ND
Price Break
10000
Unit Price
0.03485
Extended Price
348.50
Manufacturer Part NumberNSR0320MW2T3G
Product DescriptionDIODE SCHOTTKY 1A 20V SOD-323
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G Details
Technical/Catalog InformationNSR0320MW2T3G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated20V
Current Rating1A
Package / CaseSOD-323
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NSR0320MW2T3G
NSR0320MW2T3G

Purchase DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G
DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G

DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G (NSR0320MW2T3G-ND)

Related parts :
DIODE SCHOTTKY 1A 20V SOD-323 - NSR0320MW2T3G
 Order DIODE SCHOTTKY 1A 20V SOD-323-NSR0320MW2T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR0320MW2T3G-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT54WS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WSDICT-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
 Order DIODE SCHOTTKY 0.5A 20V SOD-123-MBR0520L online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBR0520LCT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7-F
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT54WS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WS-FDICT-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
 Order DIODE SCHOTTKY 1A 20V DO204AL-1N5817-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5817-E3/54GITR-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
 Order DIODE SCHOTTKY 1A 20V DO204AL-1N5817-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5817-E3/54GICT-ND.
DIODE SCHOTTKY 1A 20V SMA - SS12-E3/61T
 Order DIODE SCHOTTKY 1A 20V SMA-SS12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS12-E3/61TGICT-ND.
DIODE SCHOTTKY 1A 20V SMA - SL12-E3/61T
 Order DIODE SCHOTTKY 1A 20V SMA-SL12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL12-E3/61T-ND.
DIODE SCHOTTKY 7V 200MW SOD-323 - MMDL101T1G
 Order DIODE SCHOTTKY 7V 200MW SOD-323-MMDL101T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMDL101T1G-ND.
DIODE SCHOTTKY 40V 0.4A SOD-323 - ZHCS400TA
 Order DIODE SCHOTTKY 40V 0.4A SOD-323-ZHCS400TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHCS400TR-ND.
DIODE SCHOTTKY 40V 0.4A SOD-323 - ZHCS400TA
 Order DIODE SCHOTTKY 40V 0.4A SOD-323-ZHCS400TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS400CT-ND.
DIODE SCHOTTKY 40V 20MA SOD-323 - BAT 62-03W E6327
 Order DIODE SCHOTTKY 40V 20MA SOD-323-BAT 62-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-03W E6327-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order DIODE SCHOTTKY SMD 20V 1A SMB-SK12-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
 Order DIODE ZENER 10V 200MW SOD-323-BZT52C10S-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDITR-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7
 Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340LSDITR-ND.