TRANS BRT PNP 30V BIP SOT223-4 - NSB9435T1G - Discrete Semiconductor Products

Digi-Key Part Number NSB9435T1G-ND
Price Break
3000
Unit Price
0.1386
Extended Price
415.80
Manufacturer Part NumberNSB9435T1G
Product DescriptionTRANS BRT PNP 30V BIP SOT223-4
Quantity Available Non-Stock
All prices are in GBP

TRANS BRT PNP 30V BIP SOT223-4 - NSB9435T1G - Discrete Semiconductor Products Details
Technical/Catalog InformationNSB9435T1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor Type2 PNP (Dual)
Voltage - Rated30V
Current Rating3A
Package / CaseSOT-223-4
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NSB9435T1G
NSB9435T1G

Purchase TRANS BRT PNP 30V BIP SOT223-4 - NSB9435T1G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS BRT PNP 30V BIP SOT223-4 - NSB9435T1G
Discrete Semiconductor Products

TRANS BRT PNP 30V BIP SOT223-4 - NSB9435T1G (NSB9435T1G-ND)

Related parts Discrete Semiconductor Products:
TRANS BRT PNP 30V BIP SOT223-4 - NSB9435T1G
 Order TRANS BRT PNP 30V BIP SOT223-4-NSB9435T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSB9435T1G-ND.
TRANS PWR BRT PNP 30V 3A SOT223 - NSB9435T1
 Order TRANS PWR BRT PNP 30V 3A SOT223-NSB9435T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSB9435T1OS-ND.
IC TRANS NPN SS GP 1.5A SOT223-4 - BCP55
 Order IC TRANS NPN SS GP 1.5A SOT223-4-BCP55 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCP55FSTR-ND.
IC TRANS NPN SS GP 1.5A SOT223-4 - BCP55
 Order IC TRANS NPN SS GP 1.5A SOT223-4-BCP55 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BCP55FSCT-ND.
TRANS SS PNP 500MA 300V SOT223 - PZTA92T1
 Order TRANS SS PNP 500MA 300V SOT223-PZTA92T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA92T1OSCT-ND.
TRANS BRT PNP 100MA 50V SOT23 - MMUN2111LT1
 Order TRANS BRT PNP 100MA 50V SOT23-MMUN2111LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMUN2111LT1OSCT-ND.
TRANS BRT PNP 100MA 50V SOT23 - MMUN2113LT1
 Order TRANS BRT PNP 100MA 50V SOT23-MMUN2113LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMUN2113LT1OSCT-ND.
TRANS BRT PNP 100MA 50V SOT23 - MMUN2114LT1
 Order TRANS BRT PNP 100MA 50V SOT23-MMUN2114LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMUN2114LT1OSCT-ND.
TRANS BRT PNP 100MA 50V SC59 - MUN2111T1
 Order TRANS BRT PNP 100MA 50V SC59-MUN2111T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUN2111T1OSCT-ND.
TRANS BRT PNP 100MA 50V SOT323 - MUN5114T1
 Order TRANS BRT PNP 100MA 50V SOT323-MUN5114T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MUN5114T1OSCT-ND.
TRANS BRT PNP/NPN ARRAY 50V SC74 - NUS2401SNT1
 Order TRANS BRT PNP/NPN ARRAY 50V SC74-NUS2401SNT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUS2401SNT1OSTR-ND.
TRANS BRT PNP 100MA 50V SOT323 - MUN5137T1
 Order TRANS BRT PNP 100MA 50V SOT323-MUN5137T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN5137T1OS-ND.
TRANS BRT PNP DUAL 50V SOT363 - MUN5137DW1T1
 Order TRANS BRT PNP DUAL 50V SOT363-MUN5137DW1T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN5137DW1T1OS-ND.
TRANS BRT PNP DUAL 50V SOT363 - MUN5136DW1T1
 Order TRANS BRT PNP DUAL 50V SOT363-MUN5136DW1T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN5136DW1T1OS-ND.
TRANS BRT PNP 100MA 50V SOT323 - MUN5136T1
 Order TRANS BRT PNP 100MA 50V SOT323-MUN5136T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN5136T1OS-ND.