IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2G - Integrated Circuits (ICs)

Digi-Key Part Number NLVHC4851ADR2G-ND
Price Break
2500
Unit Price
0.28968
Extended Price
724.20
Manufacturer Part NumberNLVHC4851ADR2G
Product DescriptionIC MUX/DEMUX CURR CONTROL 16SOIC
Quantity Available Non-Stock
All prices are in GBP

IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2G - Integrated Circuits (ICs) Details
Technical/Catalog InformationNLVHC4851ADR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit1 x 8:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low25mA, 25mA
Package / Case16-SOIC
PackagingTape & Reel (TR)
Series74HC
Supply Voltage2 V ~ 6 V
TypeAnalog or Digital Mux/Demux
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NLVHC4851ADR2G
NLVHC4851ADR2G

Purchase IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2G
Integrated Circuits (ICs)

IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2G (NLVHC4851ADR2G-ND)

Related parts Integrated Circuits (ICs):
IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2G
 Order IC MUX/DEMUX CURR CONTROL 16SOIC-NLVHC4851ADR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVHC4851ADR2G-ND.
IC MUX/DEMUX CURR CONTROL 16SOIC - MC74HC4851ADR2G
 Order IC MUX/DEMUX CURR CONTROL 16SOIC-MC74HC4851ADR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4851ADR2GOS-ND.
IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2
 Order IC MUX/DEMUX CURR CONTROL 16SOIC-NLVHC4851ADR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVHC4851ADR2-ND.
IC MUX/DEMUX DUAL 8CHAN 16SOIC - MC74HC4052ADWR2
 Order IC MUX/DEMUX DUAL 8CHAN 16SOIC-MC74HC4052ADWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4052ADWOSTR-ND.
IC MUX/DEMUX TRIPLE 2CHAN 16SOIC - MC74HC4053ADWR2
 Order IC MUX/DEMUX TRIPLE 2CHAN 16SOIC-MC74HC4053ADWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4053ADWOSTR-ND.
IC MUX/DEMUX DUAL 8CHAN 16SOIC - MC74HC4052ADR2
 Order IC MUX/DEMUX DUAL 8CHAN 16SOIC-MC74HC4052ADR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4052ADROSTR-ND.
IC MUX/DEMUX SINGLE 8CHAN 16SOIC - MC74HC4051ADWR2
 Order IC MUX/DEMUX SINGLE 8CHAN 16SOIC-MC74HC4051ADWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4051ADWOSTR-ND.
IC MUX/DEMUX SINGLE 8CHAN 16SOIC - MC74HC4051ADR2
 Order IC MUX/DEMUX SINGLE 8CHAN 16SOIC-MC74HC4051ADR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4051ADROSTR-ND.
IC MUX/DEMUX TRIPLE 2CHAN 16SOIC - MC74HC4053AD
 Order IC MUX/DEMUX TRIPLE 2CHAN 16SOIC-MC74HC4053AD online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4053ADOS-ND.
IC MUX/DEMUX SINGLE 8CHAN 16SOIC - MC74HC4051ADR2
 Order IC MUX/DEMUX SINGLE 8CHAN 16SOIC-MC74HC4051ADR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADROSCT-ND.
IC MUX/DEMUX SINGLE 8CHAN 16SOIC - MC74HC4051ADWR2
 Order IC MUX/DEMUX SINGLE 8CHAN 16SOIC-MC74HC4051ADWR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADWOSCT-ND.
IC MUX/DEMUX DUAL 8CHAN 16SOIC - MC74HC4052ADR2
 Order IC MUX/DEMUX DUAL 8CHAN 16SOIC-MC74HC4052ADR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4052ADROSCT-ND.
IC MUX/DEMUX DUAL 8CHAN 16SOIC - MC74HC4052ADWR2
 Order IC MUX/DEMUX DUAL 8CHAN 16SOIC-MC74HC4052ADWR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4052ADWOSCT-ND.
IC MUX/DEMUX TRIPLE 2CHAN 16SOIC - MC74HC4053ADWR2
 Order IC MUX/DEMUX TRIPLE 2CHAN 16SOIC-MC74HC4053ADWR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4053ADWOSCT-ND.
IC MUX/DEMUX LOG CMOS 16SOIC - MC74LVX4051DR2
 Order IC MUX/DEMUX LOG CMOS 16SOIC-MC74LVX4051DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX4051DR2OS-ND.