IC REG LDO 400MA 3.3V 16-SOIC - NCV8503PW33G - Integrated Circuits (ICs)

Digi-Key Part Number NCV8503PW33G-ND
Price Break
329
Unit Price
1.18799
Extended Price
390.85
Manufacturer Part NumberNCV8503PW33G
Product DescriptionIC REG LDO 400MA 3.3V 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC REG LDO 400MA 3.3V 16-SOIC - NCV8503PW33G - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCV8503PW33G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current400mA
Voltage3.3V
Package / Case16-SOIC Wide
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCV8503PW33G
NCV8503PW33G

Purchase IC REG LDO 400MA 3.3V 16-SOIC - NCV8503PW33G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 400MA 3.3V 16-SOIC - NCV8503PW33G
Integrated Circuits (ICs)

IC REG LDO 400MA 3.3V 16-SOIC - NCV8503PW33G (NCV8503PW33G-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 400MA 3.3V 16-SOIC - NCV8503PW33G
 Order IC REG LDO 400MA 3.3V 16-SOIC-NCV8503PW33G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW33G-ND.
IC REG LDO 400MA 3.3V 16-SOIC - NCV8503PW33
 Order IC REG LDO 400MA 3.3V 16-SOIC-NCV8503PW33 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW33-ND.
IC REG LDO 400MA 3.3V 16-SOIC - NCV8504PW33G
 Order IC REG LDO 400MA 3.3V 16-SOIC-NCV8504PW33G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8504PW33G-ND.
IC REG LDO 150MA 3.3V 16-SOIC - NCV8501PDW33
 Order IC REG LDO 150MA 3.3V 16-SOIC-NCV8501PDW33 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8501PDW33-ND.
IC REG LDO 150MA 3.3V 16-SOIC - NCV8501PDW33G
 Order IC REG LDO 150MA 3.3V 16-SOIC-NCV8501PDW33G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8501PDW33G-ND.
IC REG LDO 150MA 3.3V 16-SOIC - NCV8501PDW33R2
 Order IC REG LDO 150MA 3.3V 16-SOIC-NCV8501PDW33R2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8501PDW33R2-ND.
IC REG LDO 150MA 3.3V 16-SOIC - NCV8501PDW33R2G
 Order IC REG LDO 150MA 3.3V 16-SOIC-NCV8501PDW33R2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8501PDW33R2G-ND.
IC REG LDO 150MA 3.3V 16-SOIC - NCV8502PDW33
 Order IC REG LDO 150MA 3.3V 16-SOIC-NCV8502PDW33 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8502PDW33-ND.
IC REG LDO 150MA 3.3V 16-SOIC - NCV8502PDW33G
 Order IC REG LDO 150MA 3.3V 16-SOIC-NCV8502PDW33G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8502PDW33G-ND.
IC REG LDO 400MA 2.5V 16-SOIC - NCV8503PW25
 Order IC REG LDO 400MA 2.5V 16-SOIC-NCV8503PW25 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW25-ND.
IC REG LDO 400MA 2.5V 16-SOIC - NCV8503PW25G
 Order IC REG LDO 400MA 2.5V 16-SOIC-NCV8503PW25G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW25G-ND.
IC REG LDO 400MA 5.0V 16-SOIC - NCV8503PW50
 Order IC REG LDO 400MA 5.0V 16-SOIC-NCV8503PW50 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW50-ND.
IC REG LDO 400MA 5.0V 16-SOIC - NCV8503PW50G
 Order IC REG LDO 400MA 5.0V 16-SOIC-NCV8503PW50G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PW50G-ND.
IC REG LDO 400MA ADJ 16-SOIC - NCV8503PWADJ
 Order IC REG LDO 400MA ADJ 16-SOIC-NCV8503PWADJ online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PWADJ-ND.
IC REG LDO 400MA ADJ 16-SOIC - NCV8503PWADJG
 Order IC REG LDO 400MA ADJ 16-SOIC-NCV8503PWADJG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8503PWADJG-ND.