IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1G - Integrated Circuits (ICs)

Digi-Key Part Number NCV7356D1G-ND
Price Break
490
Unit Price
0.86627
Extended Price
424.47
Manufacturer Part NumberNCV7356D1G
Product DescriptionIC TXRX CAN SGL WIRE 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1G - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCV7356D1G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply5 V ~ 27 V
Package / Case8-SOIC
PackagingTube
ProtocolCAN
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCV7356D1G
NCV7356D1G

Purchase IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1G
Integrated Circuits (ICs)

IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1G (NCV7356D1G-ND)

Related parts Integrated Circuits (ICs):
IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1G
 Order IC TXRX CAN SGL WIRE 8-SOIC-NCV7356D1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D1G-ND.
IC TXRX CAN SGL WIRE 8-SOIC - NCV7356D1R2G
 Order IC TXRX CAN SGL WIRE 8-SOIC-NCV7356D1R2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D1R2G-ND.
IC TXRX CAN SGL WIRE 8-SOIC - MCZ33897BEF
 Order IC TXRX CAN SGL WIRE 8-SOIC-MCZ33897BEF online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897BEF-ND.
IC TXRX CAN SGL WIRE 8-SOIC - MCZ33897BEFR2
 Order IC TXRX CAN SGL WIRE 8-SOIC-MCZ33897BEFR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897BEFR2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - NCV7356D2
 Order IC TXRX CAN SGL WIRE 14-SOIC-NCV7356D2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - NCV7356D2R2
 Order IC TXRX CAN SGL WIRE 14-SOIC-NCV7356D2R2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D2R2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897AEFR2
 Order IC TXRX CAN SGL WIRE 14-SOIC-MCZ33897AEFR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897AEFR2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897EFR2
 Order IC TXRX CAN SGL WIRE 14-SOIC-MCZ33897EFR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897EFR2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897CEFR2
 Order IC TXRX CAN SGL WIRE 14-SOIC-MCZ33897CEFR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897CEFR2-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897CEF
 Order IC TXRX CAN SGL WIRE 14-SOIC-MCZ33897CEF online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897CEF-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897AEF
 Order IC TXRX CAN SGL WIRE 14-SOIC-MCZ33897AEF online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897AEF-ND.
IC TXRX CAN SGL WIRE 14-SOIC - MCZ33897EF
 Order IC TXRX CAN SGL WIRE 14-SOIC-MCZ33897EF online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCZ33897EF-ND.
IC TXRX CAN SGL WIRE 14-SOIC - NCV7356D2G
 Order IC TXRX CAN SGL WIRE 14-SOIC-NCV7356D2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D2G-ND.
IC TXRX CAN SGL WIRE 14-SOIC - NCV7356D2R2G
 Order IC TXRX CAN SGL WIRE 14-SOIC-NCV7356D2R2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV7356D2R2G-ND.
IC TXRX BUS LVDS SINGLE 8-SOIC - DS92LV010ATM/NOPB
 Order IC TXRX BUS LVDS SINGLE 8-SOIC-DS92LV010ATM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV010ATM-ND.