IC REG LDO 100MA 2.8V SC82-AB - NCP663SQ28T1 - Integrated Circuits (ICs)

Digi-Key Part Number NCP663SQ28T1-ND
Price Break
3000
Unit Price
0.15989
Extended Price
479.67
Manufacturer Part NumberNCP663SQ28T1
Product DescriptionIC REG LDO 100MA 2.8V SC82-AB
Quantity Available Non-Stock
All prices are in GBP

IC REG LDO 100MA 2.8V SC82-AB - NCP663SQ28T1 - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP663SQ28T1
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage2.8V
Package / CaseSC-82AB
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP663SQ28T1
NCP663SQ28T1

Purchase IC REG LDO 100MA 2.8V SC82-AB - NCP663SQ28T1 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 100MA 2.8V SC82-AB - NCP663SQ28T1
Integrated Circuits (ICs)

IC REG LDO 100MA 2.8V SC82-AB - NCP663SQ28T1 (NCP663SQ28T1-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 100MA 2.8V SC82-AB - NCP663SQ28T1
 Order IC REG LDO 100MA 2.8V SC82-AB-NCP663SQ28T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP663SQ28T1-ND.
IC REG LDO 100MA 2.8V SC82-AB - NCP662SQ28T1
 Order IC REG LDO 100MA 2.8V SC82-AB-NCP662SQ28T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ28T1-ND.
IC REG LDO 100MA 2.8V SC82-AB - NCP662SQ28T1G
 Order IC REG LDO 100MA 2.8V SC82-AB-NCP662SQ28T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ28T1G-ND.
IC REG LDO 100MA 2.8V SC82-AB - NCP663SQ28T1G
 Order IC REG LDO 100MA 2.8V SC82-AB-NCP663SQ28T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP663SQ28T1G-ND.
IC REG LDO 100MA 2.8V SC82-AB - NCV662SQ28T1
 Order IC REG LDO 100MA 2.8V SC82-AB-NCV662SQ28T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV662SQ28T1-ND.
IC REG LDO 100MA 2.8V SC82-AB - NCV662SQ28T1G
 Order IC REG LDO 100MA 2.8V SC82-AB-NCV662SQ28T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV662SQ28T1G-ND.
IC REG LDO 100MA 1.5V SC82-AB - NCP662SQ15T1
 Order IC REG LDO 100MA 1.5V SC82-AB-NCP662SQ15T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ15T1-ND.
IC REG LDO 100MA 1.5V SC82-AB - NCP662SQ15T1G
 Order IC REG LDO 100MA 1.5V SC82-AB-NCP662SQ15T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ15T1G-ND.
IC REG LDO 100MA 1.8V SC82-AB - NCP662SQ18T1
 Order IC REG LDO 100MA 1.8V SC82-AB-NCP662SQ18T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ18T1-ND.
IC REG LDO 100MA 1.8V SC82-AB - NCP662SQ18T1G
 Order IC REG LDO 100MA 1.8V SC82-AB-NCP662SQ18T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ18T1G-ND.
IC REG LDO 100MA 2.5V SC82-AB - NCP662SQ25T1
 Order IC REG LDO 100MA 2.5V SC82-AB-NCP662SQ25T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ25T1-ND.
IC REG LDO 100MA 2.5V SC82-AB - NCP662SQ25T1G
 Order IC REG LDO 100MA 2.5V SC82-AB-NCP662SQ25T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ25T1G-ND.
IC REG LDO 100MA 2.7V SC82-AB - NCP662SQ27T1
 Order IC REG LDO 100MA 2.7V SC82-AB-NCP662SQ27T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ27T1-ND.
IC REG LDO 100MA 2.7V SC82-AB - NCP662SQ27T1G
 Order IC REG LDO 100MA 2.7V SC82-AB-NCP662SQ27T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ27T1G-ND.
IC REG LDO 100MA 3.0V SC82-AB - NCP662SQ30T1
 Order IC REG LDO 100MA 3.0V SC82-AB-NCP662SQ30T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ30T1-ND.