IC REG LDO 100MA 2.7V SOT-353 - NCP612SQ27T1 - Integrated Circuits (ICs)

Digi-Key Part Number NCP612SQ27T1-ND
Price Break
3000
Unit Price
0.1881
Extended Price
564.30
Manufacturer Part NumberNCP612SQ27T1
Product DescriptionIC REG LDO 100MA 2.7V SOT-353
Quantity Available Non-Stock
All prices are in GBP

IC REG LDO 100MA 2.7V SOT-353 - NCP612SQ27T1 - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP612SQ27T1
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage2.7V
Package / CaseSOT-353
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP612SQ27T1
NCP612SQ27T1

Purchase IC REG LDO 100MA 2.7V SOT-353 - NCP612SQ27T1 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 100MA 2.7V SOT-353 - NCP612SQ27T1
Integrated Circuits (ICs)

IC REG LDO 100MA 2.7V SOT-353 - NCP612SQ27T1 (NCP612SQ27T1-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 100MA 2.7V SOT-353 - NCP612SQ27T1
 Order IC REG LDO 100MA 2.7V SOT-353-NCP612SQ27T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ27T1-ND.
IC REG LDO 100MA 2.7V SOT-353 - NCP612SQ27T1G
 Order IC REG LDO 100MA 2.7V SOT-353-NCP612SQ27T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ27T1G-ND.
IC REG LDO 100MA 2.7V SOT-353 - NCV612SQ27T1
 Order IC REG LDO 100MA 2.7V SOT-353-NCV612SQ27T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV612SQ27T1-ND.
IC REG LDO 100MA 2.7V SOT-353 - NCV612SQ27T1G
 Order IC REG LDO 100MA 2.7V SOT-353-NCV612SQ27T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV612SQ27T1G-ND.
IC REG LDO 100MA 1.5V SOT-353 - NCP612SQ15T1
 Order IC REG LDO 100MA 1.5V SOT-353-NCP612SQ15T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ15T1-ND.
IC REG LDO 100MA 1.5V SOT-353 - NCP612SQ15T1G
 Order IC REG LDO 100MA 1.5V SOT-353-NCP612SQ15T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ15T1G-ND.
IC REG LDO 100MA 1.8V SOT-353 - NCP612SQ18T1
 Order IC REG LDO 100MA 1.8V SOT-353-NCP612SQ18T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ18T1-ND.
IC REG LDO 100MA 1.8V SOT-353 - NCP612SQ18T1G
 Order IC REG LDO 100MA 1.8V SOT-353-NCP612SQ18T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ18T1G-ND.
IC REG LDO 100MA 2.5V SOT-353 - NCP612SQ25T1
 Order IC REG LDO 100MA 2.5V SOT-353-NCP612SQ25T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ25T1-ND.
IC REG LDO 100MA 2.5V SOT-353 - NCP612SQ25T1G
 Order IC REG LDO 100MA 2.5V SOT-353-NCP612SQ25T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ25T1G-ND.
IC REG LDO 100MA 2.8V SOT-353 - NCP612SQ28T1
 Order IC REG LDO 100MA 2.8V SOT-353-NCP612SQ28T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ28T1-ND.
IC REG LDO 100MA 2.8V SOT-353 - NCP612SQ28T1G
 Order IC REG LDO 100MA 2.8V SOT-353-NCP612SQ28T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ28T1G-ND.
IC REG LDO 100MA 3.0V SOT-353 - NCP612SQ30T1
 Order IC REG LDO 100MA 3.0V SOT-353-NCP612SQ30T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ30T1-ND.
IC REG LDO 100MA 3.0V SOT-353 - NCP612SQ30T1G
 Order IC REG LDO 100MA 3.0V SOT-353-NCP612SQ30T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ30T1G-ND.
IC REG LDO 100MA 3.1V SOT-353 - NCP612SQ31T1
 Order IC REG LDO 100MA 3.1V SOT-353-NCP612SQ31T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP612SQ31T1-ND.