IC DRVR SYNC BUCK MOSF 12A 8SOIC - NCP5355D - Integrated Circuits (ICs)

Digi-Key Part Number NCP5355D-ND
Price Break
686
Unit Price
0.48206
Extended Price
330.69
Manufacturer Part NumberNCP5355D
Product DescriptionIC DRVR SYNC BUCK MOSF 12A 8SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DRVR SYNC BUCK MOSF 12A 8SOIC - NCP5355D - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP5355D
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side, Synchronous
Voltage - Supply9.2 V ~ 13.2 V
Current - Peak2A
Delay Time30nS
Package / Case8-SOIC
PackagingTube
Number of Outputs2
Input TypeInverting and Non-Inverting
Number of Configurations2
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP5355D
NCP5355D

Purchase IC DRVR SYNC BUCK MOSF 12A 8SOIC - NCP5355D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRVR SYNC BUCK MOSF 12A 8SOIC - NCP5355D
Integrated Circuits (ICs)

IC DRVR SYNC BUCK MOSF 12A 8SOIC - NCP5355D (NCP5355D-ND)

Related parts Integrated Circuits (ICs):
IC DRVR SYNC BUCK MOSF 12A 8SOIC - NCP5355D
 Order IC DRVR SYNC BUCK MOSF 12A 8SOIC-NCP5355D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5355D-ND.
IC DRVR SYNC BUCK MOSF 12A 8SOIC - NCP5355DG
 Order IC DRVR SYNC BUCK MOSF 12A 8SOIC-NCP5355DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5355DG-ND.
IC DRVR SYNC BUCK MOSF 4A 8-SOIC - NCP5351D
 Order IC DRVR SYNC BUCK MOSF 4A 8-SOIC-NCP5351D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5351D-ND.
IC DRVR SYNC BUCK MOSF 4A 8-SOIC - NCP5351DG
 Order IC DRVR SYNC BUCK MOSF 4A 8-SOIC-NCP5351DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5351DG-ND.
IC DRVR SYNC BUCK MOSF 4A 10DFN - NCP5351MNR2
 Order IC DRVR SYNC BUCK MOSF 4A 10DFN-NCP5351MNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5351MNR2-ND.
IC DRVR SYNC BUCK MOSF 4A 10DFN - NCP5351MNR2G
 Order IC DRVR SYNC BUCK MOSF 4A 10DFN-NCP5351MNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5351MNR2G-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1570DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1570DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1570DR2OSTR-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1573DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1573DR2OSTR-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1571DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1571DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1571DR2OSTR-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1575DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1575DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1575DR2OSTR-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1570DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1570DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1570DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1571DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1571DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1571DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1573DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1573DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1573DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1575DR2
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1575DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1575DR2OSCT-ND.
IC CONTROLLER SYNC BUCK LV 8SOIC - NCP1571DR2G
 Order IC CONTROLLER SYNC BUCK LV 8SOIC-NCP1571DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1571DR2GOS-ND.