IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2

Digi-Key Part Number NCP1280DR2-ND
Price Break
2500
Unit Price
0.87859
Extended Price
2196.47
Manufacturer Part NumberNCP1280DR2
Product DescriptionIC CTLR PWM CLAMP VOLT 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2 Details
Technical/Catalog InformationNCP1280DR2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / Case16-SOIC
Power (Watts)100W
Type1, Isolated
Voltage - Input25 ~ 700V
Voltage - Output700V
Frequency Range150 ~ 300kHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1280DR2
NCP1280DR2

Purchase IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2
IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2

IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2 (NCP1280DR2-ND)

Related parts :
IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2
 Order IC CTLR PWM CLAMP VOLT 16-SOIC-NCP1280DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1280DR2-ND.
IC CTLR PWM CLAMP VOLT 16-SOIC - NCP1280DR2G
 Order IC CTLR PWM CLAMP VOLT 16-SOIC-NCP1280DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1280DR2G-ND.
IC CTRLR PWM CLAMP VOLT 16TSSOP - LM5025AMTC/NOPB
 Order IC CTRLR PWM CLAMP VOLT 16TSSOP-LM5025AMTC/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5025AMTC-ND.
IC CTRLR PWM CLAMP VOLT 16LLP - LM5025ASD/NOPB
 Order IC CTRLR PWM CLAMP VOLT 16LLP-LM5025ASD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5025ASDTR-ND.
IC CTRLR PWM CLAMP VOLT 16LLP - LM5025ASD/NOPB
 Order IC CTRLR PWM CLAMP VOLT 16LLP-LM5025ASD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5025ASDCT-ND.
IC CTRLR PWM CLAMP VOLT 16TSSOP - LM5025BMTC/NOPB
 Order IC CTRLR PWM CLAMP VOLT 16TSSOP-LM5025BMTC/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5025BMTC-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4800ISX
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4800ISX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4800ISX-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4800IS
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4800IS online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4800IS-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4800CS
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4800CS online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4800CS-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4800CSX
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4800CSX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4800CSX-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4824CS1
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4824CS1 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4824CS1-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4824CS1X
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4824CS1X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4824CS1X-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4824IS1
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4824IS1 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4824IS1-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4824CS2X
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4824CS2X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4824CS2X-ND.
IC PFC PWM CTRLR COMBO 16-SOIC - ML4824IS1X
 Order IC PFC PWM CTRLR COMBO 16-SOIC-ML4824IS1X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4824IS1X-ND.