IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1010ST100T3G - Integrated Circuits (ICs)

Digi-Key Part Number NCP1010ST100T3G-ND
Price Break
4000
Unit Price
0.33444
Extended Price
1337.76
Manufacturer Part NumberNCP1010ST100T3G
Product DescriptionIC CTRLR/MOSFET 100KHZ SOT223-4
Quantity Available Non-Stock
All prices are in GBP

IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1010ST100T3G - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP1010ST100T3G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / CaseSOT-223-4
Power (Watts)6W
Type1, Isolated
Voltage - Input100 ~ 250VAC
Voltage - Output700V
Frequency Range90 ~ 110kHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP1010ST100T3G
NCP1010ST100T3G

Purchase IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1010ST100T3G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1010ST100T3G
Integrated Circuits (ICs)

IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1010ST100T3G (NCP1010ST100T3G-ND)

Related parts Integrated Circuits (ICs):
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1010ST100T3G
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1010ST100T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1010ST100T3G-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1010ST100T3
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1010ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1010ST100T3-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1011ST100T3
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1011ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1011ST100T3-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1011ST100T3G
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1011ST100T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1011ST100T3G-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1012ST100T3
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1012ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1012ST100T3-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1012ST100T3G
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1012ST100T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1012ST100T3G-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1013ST100T3
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1013ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1013ST100T3-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1013ST100T3G
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1013ST100T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1013ST100T3G-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1014ST100T3
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1014ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1014ST100T3-ND.
IC CTRLR/MOSFET 100KHZ SOT223-4 - NCP1014ST100T3G
 Order IC CTRLR/MOSFET 100KHZ SOT223-4-NCP1014ST100T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1014ST100T3G-ND.
IC CTRLR/MOSFET 130KHZ SOT223-4 - NCP1010ST130T3
 Order IC CTRLR/MOSFET 130KHZ SOT223-4-NCP1010ST130T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1010ST130T3-ND.
IC CTRLR/MOSFET 130KHZ SOT223-4 - NCP1010ST130T3G
 Order IC CTRLR/MOSFET 130KHZ SOT223-4-NCP1010ST130T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1010ST130T3G-ND.
IC CTRLR/MOSFET 65KHZ SOT223-4 - NCP1010ST65T3
 Order IC CTRLR/MOSFET 65KHZ SOT223-4-NCP1010ST65T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1010ST65T3-ND.
IC CTRLR/MOSFET 65KHZ SOT223-4 - NCP1010ST65T3G
 Order IC CTRLR/MOSFET 65KHZ SOT223-4-NCP1010ST65T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1010ST65T3G-ND.
IC CTRLR/MOSFET 130KHZ SOT223-4 - NCP1011ST130T3
 Order IC CTRLR/MOSFET 130KHZ SOT223-4-NCP1011ST130T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1011ST130T3-ND.