TRANS NPN GP BIPO 20V SC-59 - MSD1328-RT1G - Discrete Semiconductor Products

Digi-Key Part Number MSD1328-RT1G-ND
Price Break
30000
Unit Price
0.01212
Extended Price
363.60
Manufacturer Part NumberMSD1328-RT1G
Product DescriptionTRANS NPN GP BIPO 20V SC-59
Quantity Available Non-Stock
All prices are in GBP

TRANS NPN GP BIPO 20V SC-59 - MSD1328-RT1G - Discrete Semiconductor Products Details
Technical/Catalog InformationMSD1328-RT1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated20V
Current Rating500mA
Package / CaseSC-59
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSD1328 RT1G
MSD1328RT1G

Purchase TRANS NPN GP BIPO 20V SC-59 - MSD1328-RT1G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN GP BIPO 20V SC-59 - MSD1328-RT1G
Discrete Semiconductor Products

TRANS NPN GP BIPO 20V SC-59 - MSD1328-RT1G (MSD1328-RT1G-ND)

Related parts Discrete Semiconductor Products:
TRANS NPN GP BIPO 20V SC-59 - MSD1328-RT1G
 Order TRANS NPN GP BIPO 20V SC-59-MSD1328-RT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSD1328-RT1G-ND.
TRANS NPN GP BIPO 20V SC-59 - MSD1328-ST1G
 Order TRANS NPN GP BIPO 20V SC-59-MSD1328-ST1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSD1328-ST1G-ND.
TRANS PNP GP BIPO 50V SC-59 - MSB710-RT1G
 Order TRANS PNP GP BIPO 50V SC-59-MSB710-RT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSB710-RT1G-ND.
TRANS NPN RF BIPO 20V SC-59 - MSC2295-BT1G
 Order TRANS NPN RF BIPO 20V SC-59-MSC2295-BT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSC2295-BT1G-ND.
TRANS NPN RF BIPO 20V SC-59 - MSC2295-CT1
 Order TRANS NPN RF BIPO 20V SC-59-MSC2295-CT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSC2295-CT1-ND.
TRANS NPN RF BIPO 20V SC-59 - MSC2295-CT1G
 Order TRANS NPN RF BIPO 20V SC-59-MSC2295-CT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSC2295-CT1G-ND.
TRANS NPN GP BIPO 50V SC-59 - MSC2712YT1G
 Order TRANS NPN GP BIPO 50V SC-59-MSC2712YT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSC2712YT1G-ND.
TRANS PNP GP BIPO 45V SC-59 - MSA1162YT1
 Order TRANS PNP GP BIPO 45V SC-59-MSA1162YT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSA1162YT1-ND.
TRANS PNP GP BIPO 45V SC-59 - MSA1162YT1G
 Order TRANS PNP GP BIPO 45V SC-59-MSA1162YT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSA1162YT1G-ND.
TRANS PNP GP BIPO 50V SC-59 - MSB710-RT1
 Order TRANS PNP GP BIPO 50V SC-59-MSB710-RT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSB710-RT1-ND.
TRANS NPN GP BIPO 50V SOT-323 - MSD1819A-RT1G
 Order TRANS NPN GP BIPO 50V SOT-323-MSD1819A-RT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MSD1819A-RT1G-ND.
TRANS NPN BIAS RES 50V SC-59 - DTC144TT1
 Order TRANS NPN BIAS RES 50V SC-59-DTC144TT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC144TT1OS-ND.
TRANS NPN BIAS RES 50V SC-59 - DTC144TT1G
 Order TRANS NPN BIAS RES 50V SC-59-DTC144TT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number DTC144TT1GOS-ND.
TRANS NPN W/RES 50V SC-59 - PDTD113EK T/R
 Order TRANS NPN W/RES 50V SC-59-PDTD113EK T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTD113EK T/R-ND.
TRANS NPN W/RES 50V SC-59 - PDTD113ZK T/R
 Order TRANS NPN W/RES 50V SC-59-PDTD113ZK T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTD113ZK T/R-ND.