DIODE TVS 1500W 15V UNI DO-201AD - MPTE-015G - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MPTE-015G-ND
Price Break
1500
Unit Price
0.23223
Extended Price
348.35
Manufacturer Part NumberMPTE-015G
Product DescriptionDIODE TVS 1500W 15V UNI DO-201AD
Quantity Available 0
All prices are in GBP

DIODE TVS 1500W 15V UNI DO-201AD - MPTE-015G - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMPTE-015G
VendorON Semiconductor
CategoryOver Voltage, Current, Temperature Devices
Package / CaseAxial
PackagingBulk
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)15V
Voltage - Breakdown17.6V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPTE 015G
MPTE015G

Purchase DIODE TVS 1500W 15V UNI DO-201AD - MPTE-015G - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE TVS 1500W 15V UNI DO-201AD - MPTE-015G
Over Voltage, Current, Temperature Devices

DIODE TVS 1500W 15V UNI DO-201AD - MPTE-015G (MPTE-015G-ND)

Related parts Over Voltage, Current, Temperature Devices :
DIODE TVS 1500W 15V UNI DO-201AD - MPTE-015G
 Order DIODE TVS 1500W 15V UNI DO-201AD-MPTE-015G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPTE-015G-ND.
DIODE TVS 1500W 5V UNI DO-201AD - MPTE-005
 Order DIODE TVS 1500W 5V UNI DO-201AD-MPTE-005 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPTE-005-ND.
DIODE TVS 1500W 5V UNI DO-201AD - MPTE-005G
 Order DIODE TVS 1500W 5V UNI DO-201AD-MPTE-005G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPTE-005G-ND.
DIODE TVS 1500W 10V UNI DO-201AD - MPTE-010
 Order DIODE TVS 1500W 10V UNI DO-201AD-MPTE-010 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPTE-010-ND.
DIODE TVS 1500W 10V UNI DO-201AD - MPTE-010G
 Order DIODE TVS 1500W 10V UNI DO-201AD-MPTE-010G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPTE-010G-ND.
DIODE TVS 1500W 12V UNI DO-201AD - MPTE-12RL4G
 Order DIODE TVS 1500W 12V UNI DO-201AD-MPTE-12RL4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPTE-12RL4G-ND.
DIODE TVS 1500W 5V UNI DO-201AD - MPTE-5RL4G
 Order DIODE TVS 1500W 5V UNI DO-201AD-MPTE-5RL4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPTE-5RL4G-ND.
TVS 1500W 15V UNI-DIR AXIAL - 1.5KE15A/54
 Order TVS 1500W 15V UNI-DIR AXIAL-1.5KE15A/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KE15A/54GITR-ND.
TVS 1500W 15V UNI-DIR AXIAL - 1.5KE15A/54
 Order TVS 1500W 15V UNI-DIR AXIAL-1.5KE15A/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1.5KE15A/54GICT-ND.
TVS 1500W 15V UNI-DIR AXIAL - ICTE15/54
 Order TVS 1500W 15V UNI-DIR AXIAL-ICTE15/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ICTE15/54GI-ND.
TVS 1500W 15V UNI-DIR SMC - SMCJ15A/7T
 Order TVS 1500W 15V UNI-DIR SMC-SMCJ15A/7T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ15A/7TGI-ND.
DIODE TVS 400W 15V UNI 10% SMD - P4SMA15
 Order DIODE TVS 400W 15V UNI 10% SMD-P4SMA15 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P4SMA15-ND.
DIODE TVS 400W 15V UNI 5% SMD - P4SMA15A
 Order DIODE TVS 400W 15V UNI 5% SMD-P4SMA15A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P4SMA15A-ND.
DIODE TVS 400W 15V UNI 10% AXL - P4KE15
 Order DIODE TVS 400W 15V UNI 10% AXL-P4KE15 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P4KE15-ND.
DIODE TVS 400W 15V UNI 5% AXL - P4KE15A
 Order DIODE TVS 400W 15V UNI 5% AXL-P4KE15A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P4KE15A-ND.