TRANS NPN GP BIPO 1W 80V TO-92 - MPSW06G - Discrete Semiconductor Products

Digi-Key Part Number MPSW06G-ND
Price Break
10000
Unit Price
0.04696
Extended Price
469.60
Manufacturer Part NumberMPSW06G
Product DescriptionTRANS NPN GP BIPO 1W 80V TO-92
Quantity Available 0
All prices are in GBP

TRANS NPN GP BIPO 1W 80V TO-92 - MPSW06G - Discrete Semiconductor Products Details
Technical/Catalog InformationMPSW06G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated80V
Current Rating500mA
Package / CaseTO-92
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPSW06G
MPSW06G

Purchase TRANS NPN GP BIPO 1W 80V TO-92 - MPSW06G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN GP BIPO 1W 80V TO-92 - MPSW06G
Discrete Semiconductor Products

TRANS NPN GP BIPO 1W 80V TO-92 - MPSW06G (MPSW06G-ND)

Related parts Discrete Semiconductor Products:
TRANS NPN GP BIPO 1W 80V TO-92 - MPSW06G
 Order TRANS NPN GP BIPO 1W 80V TO-92-MPSW06G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW06G-ND.
TRANS NPN GP BIPO 1W 80V TO-92 - MPSW06
 Order TRANS NPN GP BIPO 1W 80V TO-92-MPSW06 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW06OS-ND.
TRANS PNP GP BIPO 1W 80V TO-92 - MPS6729
 Order TRANS PNP GP BIPO 1W 80V TO-92-MPS6729 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6729-ND.
TRANS PNP GP BIPO 1W 80V TO-92 - MPS6729G
 Order TRANS PNP GP BIPO 1W 80V TO-92-MPS6729G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6729G-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06G
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06GOS-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06RL
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06RL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RL-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06RL1
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06RL1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RL1-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06RL1G
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06RL1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RL1G-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06RLG
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06RLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RLG-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06RLRM
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06RLRM online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RLRM-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06RLRMG
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06RLRMG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RLRMG-ND.
TRANS NPN GP BIPO LP 80V TO-92 - MPSA06RLRPG
 Order TRANS NPN GP BIPO LP 80V TO-92-MPSA06RLRPG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RLRPG-ND.
TRANS NPN GP BIPO 1W 40V TO-92 - MPSW01ARLRA
 Order TRANS NPN GP BIPO 1W 40V TO-92-MPSW01ARLRA online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW01ARLRA-ND.
TRANS NPN GP BIPO 1W 40V TO-92 - MPSW01ARLRAG
 Order TRANS NPN GP BIPO 1W 40V TO-92-MPSW01ARLRAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW01ARLRAG-ND.
TRANS NPN GP BIPO 1W 40V TO-92 - MPSW01ARLRP
 Order TRANS NPN GP BIPO 1W 40V TO-92-MPSW01ARLRP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW01ARLRP-ND.