TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599G - Discrete Semiconductor Products

Digi-Key Part Number MPS8599G-ND
Price Break
15000
Unit Price
0.079
Extended Price
1185.00
Manufacturer Part NumberMPS8599G
Product DescriptionTRANSISTOR PNP GP BIPO 80V TO-92
Quantity Available Non-Stock
All prices are in GBP

TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599G - Discrete Semiconductor Products Details
Technical/Catalog InformationMPS8599G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated80V
Current Rating500mA
Package / CaseTO-92
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPS8599G
MPS8599G

Purchase TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599G
Discrete Semiconductor Products

TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599G (MPS8599G-ND)

Related parts Discrete Semiconductor Products:
TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599G
 Order TRANSISTOR PNP GP BIPO 80V TO-92-MPS8599G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8599G-ND.
TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599
 Order TRANSISTOR PNP GP BIPO 80V TO-92-MPS8599 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8599-ND.
TRANSISTOR PNP GP BIPO 80V TO-92 - MPS8599RLRMG
 Order TRANSISTOR PNP GP BIPO 80V TO-92-MPS8599RLRMG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8599RLRMG-ND.
TRANSISTOR NPN GP BIPO 80V TO-92 - MPS8099G
 Order TRANSISTOR NPN GP BIPO 80V TO-92-MPS8099G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8099GOS-ND.
TRANSISTOR NPN GP BIPO 80V TO-92 - MPS8099RLRM
 Order TRANSISTOR NPN GP BIPO 80V TO-92-MPS8099RLRM online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8099RLRM-ND.
TRANSISTOR NPN GP BIPO 80V TO-92 - MPS8099RLRMG
 Order TRANSISTOR NPN GP BIPO 80V TO-92-MPS8099RLRMG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8099RLRMG-ND.
TRANSISTOR NPN GP BIPO 80V TO-92 - MPS8099RLRPG
 Order TRANSISTOR NPN GP BIPO 80V TO-92-MPS8099RLRPG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8099RLRPG-ND.
TRANSISTOR PNP GP 60V 0.5A TO-92 - BC638G
 Order TRANSISTOR PNP GP 60V 0.5A TO-92-BC638G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC638G-ND.
TRANSISTOR PNP GP 60V 0.5A TO-92 - BC638ZL1
 Order TRANSISTOR PNP GP 60V 0.5A TO-92-BC638ZL1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC638ZL1-ND.
TRANSISTOR PNP GP 60V 0.5A TO-92 - BC638ZL1G
 Order TRANSISTOR PNP GP 60V 0.5A TO-92-BC638ZL1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC638ZL1G-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907AG
 Order TRANSISTOR PNP GP SS 60V TO-92-MPS2907AG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907AGOS-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARL
 Order TRANSISTOR PNP GP SS 60V TO-92-MPS2907ARL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARL-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARL1
 Order TRANSISTOR PNP GP SS 60V TO-92-MPS2907ARL1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARL1-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARL1G
 Order TRANSISTOR PNP GP SS 60V TO-92-MPS2907ARL1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARL1G-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARLG
 Order TRANSISTOR PNP GP SS 60V TO-92-MPS2907ARLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLG-ND.