DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3G

Digi-Key Part Number MMSZ10T3G-ND
Price Break
20000
Unit Price
0.01449
Extended Price
289.80
Manufacturer Part NumberMMSZ10T3G
Product DescriptionDIODE ZENER 500MW 10V SOD-123
Quantity Available 0
All prices are in GBP

DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3G Details
Technical/Catalog InformationMMSZ10T3G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated10V
Power (Watts)500mW
Package / CaseSOD-123
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMSZ10T3G
MMSZ10T3G

Purchase DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3G
DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3G

DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3G (MMSZ10T3G-ND)

Related parts :
DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3G
 Order DIODE ZENER 500MW 10V SOD-123-MMSZ10T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ10T3G-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ4697
 Order DIODE ZENER 500MW 10V SOD-123-MMSZ4697 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4697-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ5240B
 Order DIODE ZENER 500MW 10V SOD-123-MMSZ5240B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5240BFSTR-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ10T3
 Order DIODE ZENER 500MW 10V SOD-123-MMSZ10T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ10T3-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ5240BT3
 Order DIODE ZENER 500MW 10V SOD-123-MMSZ5240BT3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5240BT3-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ5240B
 Order DIODE ZENER 500MW 10V SOD-123-MMSZ5240B online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5240BFSCT-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ5240B
 Order DIODE ZENER 500MW 10V SOD-123-MMSZ5240B online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5240BFSDKR-ND.
DIODE ZENER 500MW 19V SOD-123 - MMSZ4706
 Order DIODE ZENER 500MW 19V SOD-123-MMSZ4706 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4706-ND.
DIODE ZENER 500MW 15V SOD-123 - MMSZ4702
 Order DIODE ZENER 500MW 15V SOD-123-MMSZ4702 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4702-ND.
DIODE ZENER 500MW 6.8V SOD-123 - MMSZ4692
 Order DIODE ZENER 500MW 6.8V SOD-123-MMSZ4692 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4692-ND.
DIODE ZENER 500MW 16V SOD-123 - MMSZ4703
 Order DIODE ZENER 500MW 16V SOD-123-MMSZ4703 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4703-ND.
DIODE ZENER 500MW 3.3V SOD-123 - MMSZ4684
 Order DIODE ZENER 500MW 3.3V SOD-123-MMSZ4684 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4684-ND.
DIODE ZENER 500MW 5.1V SOD-123 - MMSZ4689
 Order DIODE ZENER 500MW 5.1V SOD-123-MMSZ4689 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4689-ND.
DIODE ZENER 500MW 3.9V SOD-123 - MMSZ4686
 Order DIODE ZENER 500MW 3.9V SOD-123-MMSZ4686 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ4686-ND.
DIODE ZENER 500MW 4.7V SOD-123 - MMSZ5230B
 Order DIODE ZENER 500MW 4.7V SOD-123-MMSZ5230B online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5230BFS-ND.