IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063ADG

Digi-Key Part Number MC33063ADG-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
0.59
0.5148
0.396
0.33264
0.26294
0.22968
0.21067
0.20196
Extended Price
0.59
12.87
39.60
83.16
131.47
229.68
526.67
1009.80
Manufacturer Part NumberMC33063ADG
Product DescriptionIC REG SW 1.5A STEP UP/DN 8-SOIC
Quantity Available 98
All prices are in GBP

IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063ADG Details
Technical/Catalog InformationMC33063ADG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
TypeBoost, Buck, Inverting
Number of Outputs1 - Single
Voltage - Input3 ~ 40V
Voltage - Output1.25 ~ 38V
Current - Output1.5A
Output Power625mW
Package / Case8-SOIC
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC33063ADG
MC33063ADG

Purchase IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063ADG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063ADG
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063ADG

IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063ADG (MC33063ADG-ND)

Related parts :
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063ADG
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC33063ADG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33063ADG-ND.
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063AD
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC33063AD online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33063AD-ND.
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063AVD
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC33063AVD online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33063AVD-ND.
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063AVDG
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC33063AVDG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33063AVDG-ND.
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063AVDR2
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC33063AVDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33063AVDR2-ND.
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC33063AVDR2G
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC33063AVDR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33063AVDR2G-ND.
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC34063ADG
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC34063ADG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34063ADGOS-ND.
IC REG SW 1.5A STEP UP/DN 8-SOIC - MC34063AD
 Order IC REG SW 1.5A STEP UP/DN 8-SOIC-MC34063AD online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34063ADOS-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594HVMX-12
 Order IC REG SW 12V .5A STP DN 8-SOIC-LM2594HVMX-12 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594HVMX-3.3
 Order IC REG SW 3.3V .5A STP DN 8-SOIC-LM2594HVMX-3.3 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-3.3-ND.
IC REG SW 5V .5A STP DN 8-SOIC - LM2594HVMX-5.0
 Order IC REG SW 5V .5A STP DN 8-SOIC-LM2594HVMX-5.0 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-5.0-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594HVMX-ADJ
 Order IC REG SW ADJ .5A STP DN 8-SOIC-LM2594HVMX-ADJ online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVMX-ADJ-ND.
IC REG SW 12V .5A STP DN 8-SOIC - LM2594MX-12
 Order IC REG SW 12V .5A STP DN 8-SOIC-LM2594MX-12 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-12-ND.
IC REG SW 3.3V .5A STP DN 8-SOIC - LM2594MX-3.3
 Order IC REG SW 3.3V .5A STP DN 8-SOIC-LM2594MX-3.3 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-3.3-ND.
IC REG SW ADJ .5A STP DN 8-SOIC - LM2594MX-ADJ
 Order IC REG SW ADJ .5A STP DN 8-SOIC-LM2594MX-ADJ online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594MX-ADJ-ND.