IC OPAMP QUAD SINGLE 14-TSSOP - MC3302DTBR2G - Integrated Circuits (ICs)

Digi-Key Part Number MC3302DTBR2G-ND
Price Break
2500
Unit Price
0.14484
Extended Price
362.10
Manufacturer Part NumberMC3302DTBR2G
Product DescriptionIC OPAMP QUAD SINGLE 14-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP QUAD SINGLE 14-TSSOP - MC3302DTBR2G - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC3302DTBR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Open-Collector, TTL
Voltage - Supply3 V ~ 36 V; ±1.5 V ~ 18 V
Number of Elements4 - Quad
Package / Case14-TSSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC3302DTBR2G
MC3302DTBR2G

Purchase IC OPAMP QUAD SINGLE 14-TSSOP - MC3302DTBR2G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP QUAD SINGLE 14-TSSOP - MC3302DTBR2G
Integrated Circuits (ICs)

IC OPAMP QUAD SINGLE 14-TSSOP - MC3302DTBR2G (MC3302DTBR2G-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP QUAD SINGLE 14-TSSOP - MC3302DTBR2G
 Order IC OPAMP QUAD SINGLE 14-TSSOP-MC3302DTBR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC3302DTBR2G-ND.
IC OPAMP QUAD SINGLE 14-TSSOP - MC3302DTBR2
 Order IC OPAMP QUAD SINGLE 14-TSSOP-MC3302DTBR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC3302DTBR2-ND.
IC OPAMP QUAD SINGLE 14-SOIC - MC3302D
 Order IC OPAMP QUAD SINGLE 14-SOIC-MC3302D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC3302D-ND.
IC OPAMP QUAD SINGLE 14-SOIC - MC3302DG
 Order IC OPAMP QUAD SINGLE 14-SOIC-MC3302DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC3302DG-ND.
IC OPAMP QUAD SINGLE 14-SOIC - MC3302DR2
 Order IC OPAMP QUAD SINGLE 14-SOIC-MC3302DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC3302DR2-ND.
IC OPAMP QUAD SINGLE 14-SOIC - MC3302DR2G
 Order IC OPAMP QUAD SINGLE 14-SOIC-MC3302DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC3302DR2G-ND.
IC OPAMP QUAD MICROPWR 14-TSSOP - OP496HRU-REEL
 Order IC OPAMP QUAD MICROPWR 14-TSSOP-OP496HRU-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP496HRU-REEL-ND.
IC OPAMP QUAD 26V 14-TSSOP - LM2902KAVQPWRG4
 Order IC OPAMP QUAD 26V 14-TSSOP-LM2902KAVQPWRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23073-2-ND.
IC OPAMP QUAD 26V 14-TSSOP - LM2902KAVQPWRG4
 Order IC OPAMP QUAD 26V 14-TSSOP-LM2902KAVQPWRG4 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23073-1-ND.
IC OPAMP QUAD 26V 14-TSSOP - LM2902KAVQPWRG4
 Order IC OPAMP QUAD 26V 14-TSSOP-LM2902KAVQPWRG4 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23073-6-ND.
IC PREC OPAMP QUAD LN 14-TSSOP - OP4177ARU-REEL
 Order IC PREC OPAMP QUAD LN 14-TSSOP-OP4177ARU-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP4177ARU-REEL-ND.
IC BUFFER QUAD 3ST 14-TSSOP - 74VHC125MTC
 Order IC BUFFER QUAD 3ST 14-TSSOP-74VHC125MTC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC125MTC-ND.
IC OPAMP QUAD HS 14-SOP - LF347MX
 Order IC OPAMP QUAD HS 14-SOP-LF347MX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LF347MXFS-ND.
IC OPAMP QUAD HS 14-SOP - LF347M
 Order IC OPAMP QUAD HS 14-SOP-LF347M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LF347MFS-ND.
IC OPAMP QUAD JFET 14-DIP - KF347
 Order IC OPAMP QUAD JFET 14-DIP-KF347 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KF347-ND.