IC SHIFT REGISTER 8BIT 16-DIP - MC14014BCPG - Integrated Circuits (ICs)

Digi-Key Part Number MC14014BCPG-ND
Price Break
2500
Unit Price
0.14256
Extended Price
356.40
Manufacturer Part NumberMC14014BCPG
Product DescriptionIC SHIFT REGISTER 8BIT 16-DIP
Quantity Available Non-Stock
All prices are in GBP

IC SHIFT REGISTER 8BIT 16-DIP - MC14014BCPG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC14014BCPG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeShift Register
FunctionParellel to Serial
Number of Elements1
Number of Bits per Element8
Output TypeStandard
Series4000
Voltage - Supply3 V ~ 18 V
Mounting TypeThrough Hole
Package / Case16-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC14014BCPG
MC14014BCPG

Purchase IC SHIFT REGISTER 8BIT 16-DIP - MC14014BCPG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SHIFT REGISTER 8BIT 16-DIP - MC14014BCPG
Integrated Circuits (ICs)

IC SHIFT REGISTER 8BIT 16-DIP - MC14014BCPG (MC14014BCPG-ND)

Related parts Integrated Circuits (ICs):
IC SHIFT REGISTER 8BIT 16-DIP - MC14014BCPG
 Order IC SHIFT REGISTER 8BIT 16-DIP-MC14014BCPG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14014BCPG-ND.
IC SHIFT REGISTER 8BIT 16-DIP - N74F166N
 Order IC SHIFT REGISTER 8BIT 16-DIP-N74F166N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3167-5-ND.
IC SHIFT REGISTER 8BIT 16-DIP - MC14014BCP
 Order IC SHIFT REGISTER 8BIT 16-DIP-MC14014BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14014BCP-ND.
IC SHIFT REGISTER 8BIT 16-DIP - M74HC595B1R
 Order IC SHIFT REGISTER 8BIT 16-DIP-M74HC595B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2986-5-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHC594N
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74AHC594N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594N-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHC594NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74AHC594NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHC595NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74AHC595NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC595NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT594N
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74AHCT594N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT594N-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT594NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74AHCT594NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT594NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT595N
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74AHCT595N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT595N-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT595NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74AHCT595NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT595NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC165NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74HC165NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC165NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC166NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74HC166NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC166NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC594NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74HC594NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC594NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC595NE4
 Order IC SHIFT REGISTER 8BIT 16-DIP-SN74HC595NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC595NE4-ND.