IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL

Digi-Key Part Number MC10H176MEL-ND
Price Break
2000
Unit Price
3.29588
Extended Price
6591.76
Manufacturer Part NumberMC10H176MEL
Product DescriptionIC FLIP FLOP HEX TYPE D 16SOEIAJ
Quantity Available 0
All prices are in GBP

IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL Details
Technical/Catalog InformationMC10H176MEL
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case16-SOEIAJ
FunctionStandard
Number of Bits per Element6
Number of Elements1
Output Current High, Low50mA, 50mA
Output TypeNon-Inverted
Series10H
Supply Voltage4.9 V ~ 5.46 V
Trigger TypePositive Edge
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H176MEL
MC10H176MEL

Purchase IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL

IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL (MC10H176MEL-ND)

Related parts :
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MEL
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MEL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MEL-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176M
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176M online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176M-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MELG
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MELG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MELG-ND.
IC FLIP FLOP HEX TYPE D 16SOEIAJ - MC10H176MG
 Order IC FLIP FLOP HEX TYPE D 16SOEIAJ-MC10H176MG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176MG-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FN
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FN-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNG
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNG-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNR2
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNR2-ND.
IC FLIP FLOP HEX TYPE D 20-PLCC - MC10H176FNR2G
 Order IC FLIP FLOP HEX TYPE D 20-PLCC-MC10H176FNR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176FNR2G-ND.
IC FLIP FLOP HEX TYPE D 16-CDIP - MC10H176L
 Order IC FLIP FLOP HEX TYPE D 16-CDIP-MC10H176L online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176L-ND.
IC FLIP FLOP HEX TYPE D 16-DIP - MC10H176P
 Order IC FLIP FLOP HEX TYPE D 16-DIP-MC10H176P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176P-ND.
IC FLIP FLOP HEX TYPE D 16-DIP - MC10H176PG
 Order IC FLIP FLOP HEX TYPE D 16-DIP-MC10H176PG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H176PG-ND.
IC FLIP FLOP HEX TYPE D 16-SOIC - MC14174BDR2
 Order IC FLIP FLOP HEX TYPE D 16-SOIC-MC14174BDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14174BDR2-ND.
IC FLIP FLOP HEX TYPE D 16-SOIC - MC14174BDR2G
 Order IC FLIP FLOP HEX TYPE D 16-SOIC-MC14174BDR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14174BDR2G-ND.
IC FLIP FLOP HEX D-TYPE 16-DIP - DM74174N
 Order IC FLIP FLOP HEX D-TYPE 16-DIP-DM74174N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74174N-ND.
IC FLIP FLOP HEX D-TYPE 16-DIP - DM74LS174N
 Order IC FLIP FLOP HEX D-TYPE 16-DIP-DM74LS174N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS174N-ND.